SM712.TCT

DigiKey Part Number
SM712TR-ND - Tape & Reel (TR)
SM712CT-ND - Cut Tape (CT)
SM712DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SM712.TCT
Description
TVS DIODE 12V/7V 26V/12V SOT23-3
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
26V, 12V Clamp 17A (8/20µs) Ipp Tvs Diode Surface Mount SOT-23-3
Datasheet
 Datasheet
EDA/CAD Models
SM712.TCT Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Zener
Bidirectional Channels
2
Voltage - Reverse Standoff (Typ)
12V (Max), 7V (Max)
Voltage - Breakdown (Min)
13.3V, 7.5V
Voltage - Clamping (Max) @ Ipp
26V, 12V
Current - Peak Pulse (10/1000µs)
17A (8/20µs)
Power - Peak Pulse
400W
Power Line Protection
No
Applications
RS-485
Capacitance @ Frequency
75pF @ 1MHz
Operating Temperature
-55°C ~ 125°C (TJ)
Mounting Type
Surface Mount
Package / Case
TO-236-3, SC-59, SOT-23-3
Supplier Device Package
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥13.71000¥13.71
10¥11.37800¥113.78
100¥9.05410¥905.41
500¥7.66130¥3,830.65
1,000¥6.50049¥6,500.49
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥5.74654¥17,239.62
Manufacturers Standard Package