82400152 | ||
---|---|---|
DigiKey Part Number | 732-4474-2-ND - Tape & Reel (TR) 732-4474-1-ND - Cut Tape (CT) 732-4474-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | 82400152 | |
Description | TVS DIODE 5VWM 7.7VC SOT563 | |
Manufacturer Standard Lead Time | 14 Weeks | |
Customer Reference | ||
Detailed Description | 7.7V (Typ) Clamp 6A (8/20µs) Ipp Tvs Diode Surface Mount SOT-563 | |
Datasheet | Datasheet | |
EDA/CAD Models | 82400152 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Steering (Rail to Rail) | |
Unidirectional Channels | 2 | |
Voltage - Reverse Standoff (Typ) | 5V (Max) | |
Voltage - Breakdown (Min) | 6V | |
Voltage - Clamping (Max) @ Ipp | 7.7V (Typ) | |
Current - Peak Pulse (10/1000µs) | 6A (8/20µs) | |
Power - Peak Pulse | - | |
Power Line Protection | Yes | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | SOT-563, SOT-666 | |
Supplier Device Package |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥7.06000 | ¥7.06 |
10 | ¥6.76500 | ¥67.65 |
50 | ¥6.30480 | ¥315.24 |
100 | ¥5.86150 | ¥586.15 |
500 | ¥5.18010 | ¥2,590.05 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥4.50693 | ¥13,520.79 |