TVS Diodes
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Unidirectional Channels | Bidirectional Channels | Voltage - Reverse Standoff (Typ) | Voltage - Breakdown (Min) | Voltage - Clamping (Max) @ Ipp | Current - Peak Pulse (10/1000µs) | Power - Peak Pulse | Power Line Protection | Applications | Capacitance @ Frequency | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
29,543 In Stock | 1 : ¥9.77000 Cut Tape (CT) 3,000 : ¥4.02486 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Steering (Rail to Rail) | 4 | - | 25V (Max) | 30V | - | - | - | No | General Purpose | 28pF @ 1MHz | -55°C ~ 125°C (TJ) | Surface Mount | SOT-23-6 Thin, TSOT-23-6 | 6-TSOP | ||
9,555 In Stock | 1 : ¥11.58000 Cut Tape (CT) 3,000 : ¥4.80086 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Zener | - | 1 | 150V | 167V | 243V | 12.3A | 3000W (3kW) | No | General Purpose | - | -65°C ~ 150°C (TJ) | Surface Mount | DO-214AB, SMC | DO-214AB (SMCJ) |