SZNUP2125WTT1G

DigiKey Part Number
SZNUP2125WTT1GOSTR-ND - Tape & Reel (TR)
SZNUP2125WTT1GOSCT-ND - Cut Tape (CT)
SZNUP2125WTT1GOSDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SZNUP2125WTT1G
Description
TVS DIODE 24VWM 50VC SC70-3
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
50V Clamp 3A (8/20µs) Ipp Tvs Diode Surface Mount SC-70-3 (SOT323)
Datasheet
 Datasheet
EDA/CAD Models
SZNUP2125WTT1G Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Zener
Bidirectional Channels
2
Voltage - Reverse Standoff (Typ)
24V (Min)
Voltage - Breakdown (Min)
26.2V
Voltage - Clamping (Max) @ Ipp
50V
Current - Peak Pulse (10/1000µs)
3A (8/20µs)
Power - Peak Pulse
200W
Power Line Protection
No
Applications
CAN
Capacitance @ Frequency
10pF @ 1MHz
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Package / Case
SC-70, SOT-323
Supplier Device Package
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥3.61000¥3.61
10¥3.10300¥31.03
100¥2.16000¥216.00
500¥1.68664¥843.32
1,000¥1.37088¥1,370.88
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥1.22552¥3,676.56
6,000¥1.16320¥6,979.20
9,000¥1.08011¥9,720.99
30,000¥1.05519¥31,655.70
75,000¥1.02829¥77,121.75
Manufacturers Standard Package