TVS Diodes

Results: 4
Manufacturer
Bourns Inc.Littelfuse Inc.Texas Instruments
Series
-SMAJ
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Type
Steering (Rail to Rail)Zener
Unidirectional Channels
14
Voltage - Reverse Standoff (Typ)
2.5V (Max)5.5V (Max)14V24V
Voltage - Breakdown (Min)
3V6V15.6V-
Voltage - Clamping (Max) @ Ipp
11V14V23.2V45V
Current - Peak Pulse (10/1000µs)
2.5A (8/20µs)17.2A45A (8/20µs)-
Power - Peak Pulse
40W400W-
Power Line Protection
NoYes
Applications
EthernetEthernet, HDMIGeneral PurposeHDMI
Capacitance @ Frequency
1.7pF @ 1MHz-
Operating Temperature
-65°C ~ 150°C (TJ)-55°C ~ 125°C (TJ)-55°C ~ 85°C (TA)-40°C ~ 125°C (TA)
Package / Case
10-UDFN Exposed Pad10-UFDFN0603 (1608 Metric)DO-214AC, SMA
Supplier Device Package
10-DFN (3x2)10-USON (2.5x1)0603 (1608 Metric)DO-214AC (SMA)
Stocking Options
Environmental Options
Media
Marketplace Product
4Results

Showing
of 4
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Unidirectional Channels
Bidirectional Channels
Voltage - Reverse Standoff (Typ)
Voltage - Breakdown (Min)
Voltage - Clamping (Max) @ Ipp
Current - Peak Pulse (10/1000µs)
Power - Peak Pulse
Power Line Protection
Applications
Capacitance @ Frequency
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
PESD Polymer
PESD0603-240
TVS DIODE 24VWM 45VC 0603
Littelfuse Inc.
262,591
In Stock
1 : ¥3.53000
Cut Tape (CT)
5,000 : ¥1.11719
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
-
1
24V
-
45V
-
-
No
Ethernet, HDMI
-
-55°C ~ 125°C (TJ)
Surface Mount
0603 (1608 Metric)
0603 (1608 Metric)
TI DQA
TPD4E05U06DQAR
TVS DIODE 5.5VWM 14VC 10USON
Texas Instruments
68,858
In Stock
1 : ¥5.75000
Cut Tape (CT)
3,000 : ¥2.17247
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Steering (Rail to Rail)
4
-
5.5V (Max)
6V
14V
2.5A (8/20µs)
40W
Yes
HDMI
-
-40°C ~ 125°C (TA)
Surface Mount
10-UFDFN
10-USON (2.5x1)
10-DFN
CDDFN10-2574N
TVS DIODE 2.5VWM 11VC 10DFN
Bourns Inc.
2,806
In Stock
1 : ¥8.21000
Cut Tape (CT)
3,000 : ¥3.39533
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Steering (Rail to Rail)
4
-
2.5V (Max)
3V
11V
45A (8/20µs)
-
No
Ethernet
1.7pF @ 1MHz
-55°C ~ 85°C (TA)
Surface Mount
10-UDFN Exposed Pad
10-DFN (3x2)
SMA6J6.0CA
SMAJ14A
TVS DIODE 14VWM 23.2VC DO214AC
Littelfuse Inc.
10,020
In Stock
1 : ¥3.28000
Cut Tape (CT)
5,000 : ¥0.71802
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
1
-
14V
15.6V
23.2V
17.2A
400W
No
General Purpose
-
-65°C ~ 150°C (TJ)
Surface Mount
DO-214AC, SMA
DO-214AC (SMA)
Showing
of 4

TVS Diodes


TVS Diodes are a semiconductor device designed to limit or stop surges in a specific voltage level. The items in this family are designed using diodes (a component that conducts in just one direction). TVS is an acronym for Transient Voltage Suppression (Suppressor). The types are steering (rail to rail) or Zener with the characteristics of unidirectional channels, bidirectional channels, voltage – reverse standoff, voltage – breakdown, voltage – clamping, current – peak pulse, power – peak pulse, and power line protection.