TPD4S012DRYR | ||
---|---|---|
DigiKey Part Number | 296-24244-2-ND - Tape & Reel (TR) 296-24244-1-ND - Cut Tape (CT) 296-24244-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | TPD4S012DRYR | |
Description | TVS DIODE 5.5VWM 6SON | |
Manufacturer Standard Lead Time | 6 Weeks | |
Customer Reference | ||
Detailed Description | Clamp 3A (8/20µs) Ipp Tvs Diode Surface Mount 6-SON (1.45x1) | |
Datasheet | Datasheet | |
EDA/CAD Models | TPD4S012DRYR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Steering (Rail to Rail) | |
Unidirectional Channels | 4 | |
Voltage - Reverse Standoff (Typ) | 5.5V | |
Voltage - Breakdown (Min) | 6V | |
Voltage - Clamping (Max) @ Ipp | - | |
Current - Peak Pulse (10/1000µs) | 3A (8/20µs) | |
Power - Peak Pulse | 60W | |
Power Line Protection | Yes | |
Applications | USB | |
Capacitance @ Frequency | - | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 6-UFDFN | |
Supplier Device Package | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5.01000 | ¥5.01 |
10 | ¥4.27700 | ¥42.77 |
100 | ¥2.97510 | ¥297.51 |
500 | ¥2.32276 | ¥1,161.38 |
1,000 | ¥1.88799 | ¥1,887.99 |
2,000 | ¥1.68772 | ¥3,375.44 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
5,000 | ¥1.60191 | ¥8,009.55 |
10,000 | ¥1.48748 | ¥14,874.80 |
25,000 | ¥1.45316 | ¥36,329.00 |
50,000 | ¥1.41611 | ¥70,805.50 |