SA51A-E3/54 | |
---|---|
DigiKey Part Number | SA51A-E3/54GITR-ND - Tape & Reel (TR) SA51A-E3/54GICT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | SA51A-E3/54 |
Description | TVS DIODE 51VWM 82.4VC DO204AC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 82.4V Clamp 6.1A Ipp Tvs Diode Through Hole DO-204AC (DO-15) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 51V | |
Voltage - Breakdown (Min) | 56.7V | |
Voltage - Clamping (Max) @ Ipp | 82.4V | |
Current - Peak Pulse (10/1000µs) | 6.1A | |
Power - Peak Pulse | 500W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | DO-204AC, DO-15, Axial | |
Supplier Device Package | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.78000 | ¥3.78 |
10 | ¥3.22600 | ¥32.26 |
100 | ¥2.24210 | ¥224.21 |
500 | ¥1.75068 | ¥875.34 |
1,000 | ¥1.42294 | ¥1,422.94 |
2,000 | ¥1.27200 | ¥2,544.00 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
4,000 | ¥1.27200 | ¥5,088.00 |
8,000 | ¥1.20731 | ¥9,658.48 |
12,000 | ¥1.12107 | ¥13,452.84 |
28,000 | ¥1.09520 | ¥30,665.60 |