TVS Diodes
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Unidirectional Channels | Bidirectional Channels | Voltage - Reverse Standoff (Typ) | Voltage - Breakdown (Min) | Voltage - Clamping (Max) @ Ipp | Current - Peak Pulse (10/1000µs) | Power - Peak Pulse | Power Line Protection | Applications | Capacitance @ Frequency | Operating Temperature | Grade | Qualification | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
16,348 In Stock | 1 : ¥3.28000 Cut Tape (CT) 3,000 : ¥0.88521 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Zener | - | 1 | 3.3V (Max) | 3.6V | 17.5V | 20A (8/20µs) | 350W | No | USB | 1pF @ 1MHz | -55°C ~ 125°C (TJ) | - | - | Surface Mount | SC-76, SOD-323 | SOD-323 | |||
9,393 In Stock | 1 : ¥4.10000 Cut Tape (CT) 3,000 : ¥0.91014 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Zener | 1 | - | 5V (Max) | 6V | 17V | 110A (8/20µs) | 2000W (2kW) | No | General Purpose | 850pF @ 1MHz | -55°C ~ 125°C (TJ) | - | - | Surface Mount | 0603 (1610 Metric) | DFN1610-2L | |||
2,984 In Stock | 1 : ¥3.69000 Cut Tape (CT) | - | Cut Tape (CT) Digi-Reel® - | Active | Zener | 4 | - | 5.5V (Max) | 6V | 15V | 4A (8/20µs) | - | Yes | - | 0.6pF @ 1MHz (Max) | -55°C ~ 150°C (TJ) | Automotive | AEC-Q101 | Surface Mount | SOT-23-6 | SOT-23-6 |