TVS Diodes
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Unidirectional Channels | Bidirectional Channels | Voltage - Reverse Standoff (Typ) | Voltage - Breakdown (Min) | Voltage - Clamping (Max) @ Ipp | Current - Peak Pulse (10/1000µs) | Power - Peak Pulse | Power Line Protection | Applications | Capacitance @ Frequency | Operating Temperature | Grade | Qualification | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
846,878 In Stock | 1 : ¥1.89000 Cut Tape (CT) 15,000 : ¥0.24246 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Zener | - | 1 | 5.5V (Max) | 9.5V (Typ) | 41V | 3A (8/20µs) | 27.5W | No | HDMI | 0.28pF @ 1MHz | -40°C ~ 125°C (TA) | - | - | Surface Mount | 0201 (0603 Metric) | WLL-2-1 | ||
67,133 In Stock | 1 : ¥2.96000 Cut Tape (CT) 8,000 : ¥0.75723 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Zener | 1 | - | 5V | 6.4V | 11.6V | 60A (8/20µs) | 700W | No | General Purpose | - | -55°C ~ 150°C (TJ) | - | - | Surface Mount | 2-UDFN | 1610 | |||
56,105 In Stock | 1 : ¥3.28000 Cut Tape (CT) 5,000 : ¥0.84951 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Steering (Rail to Rail) | 8 | - | 3.3V (Max) | 5V | 10V | 5.5A (8/20µs) | 55W | No | DVI, HDMI, USB | 0.6pF @ 1MHz | -55°C ~ 85°C (TA) | - | - | Surface Mount | 9-UDFN | U-DFN3810-9 (Type B) | ||
181,806 In Stock | 1 : ¥3.61000 Cut Tape (CT) 15,000 : ¥0.84901 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Zener | - | 1 | 7V (Max) | 9.8V (Typ) | 10V (Typ) | 2A (8/20µs) | - | No | General Purpose | 0.1pF @ 1MHz | -30°C ~ 85°C (TA) | Automotive | AEC-Q101 | Surface Mount | 0201 (0603 Metric) | 0201 |