PUSB3AB6Z | |
---|---|
DigiKey Part Number | 1727-2028-2-ND - Tape & Reel (TR) 1727-2028-1-ND - Cut Tape (CT) 1727-2028-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PUSB3AB6Z |
Description | TVS DIODE 3.3VWM 6VC 7XSON |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 6V (Typ) Clamp 5A (8/20µs) Ipp Tvs Diode Surface Mount 7-XSON (1.1x2.1) |
Datasheet | Datasheet |
EDA/CAD Models | PUSB3AB6Z Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 6 | |
Voltage - Reverse Standoff (Typ) | 3.3V (Max) | |
Voltage - Breakdown (Min) | 6V | |
Voltage - Clamping (Max) @ Ipp | 6V (Typ) | |
Current - Peak Pulse (10/1000µs) | 5A (8/20µs) | |
Power - Peak Pulse | - | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 7-XFDFN | |
Supplier Device Package | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.69000 | ¥3.69 |
10 | ¥3.00500 | ¥30.05 |
25 | ¥2.75160 | ¥68.79 |
100 | ¥2.04820 | ¥204.82 |
250 | ¥1.85628 | ¥464.07 |
500 | ¥1.53630 | ¥768.15 |
1,000 | ¥1.15218 | ¥1,152.18 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
4,000 | ¥1.05617 | ¥4,224.68 |
8,000 | ¥0.99215 | ¥7,937.20 |
12,000 | ¥0.92814 | ¥11,137.68 |
28,000 | ¥0.85133 | ¥23,837.24 |
100,000 | ¥0.80012 | ¥80,012.00 |