D3V3F4U10LP-7 | ||
---|---|---|
DigiKey Part Number | D3V3F4U10LP-7DITR-ND - Tape & Reel (TR) D3V3F4U10LP-7DICT-ND - Cut Tape (CT) D3V3F4U10LP-7DIDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | D3V3F4U10LP-7 | |
Description | TVS DIODE 3.3VWM 5VC U-DFN2510 | |
Manufacturer Standard Lead Time | 8 Weeks | |
Customer Reference | ||
Detailed Description | 5V (Typ) Clamp 5A (8/20µs) Ipp Tvs Diode Surface Mount U-DFN2510-10 | |
Datasheet | Datasheet | |
EDA/CAD Models | D3V3F4U10LP-7 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 4 | |
Voltage - Reverse Standoff (Typ) | 3.3V (Max) | |
Voltage - Breakdown (Min) | 5.5V | |
Voltage - Clamping (Max) @ Ipp | 5V (Typ) | |
Current - Peak Pulse (10/1000µs) | 5A (8/20µs) | |
Power - Peak Pulse | 30W | |
Power Line Protection | No | |
Applications | - | |
Capacitance @ Frequency | 0.5pF @ 1MHz | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | 10-UFDFN | |
Supplier Device Package | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.28000 | ¥3.28 |
10 | ¥2.30700 | ¥23.07 |
100 | ¥1.16570 | ¥116.57 |
500 | ¥0.95098 | ¥475.49 |
1,000 | ¥0.70559 | ¥705.59 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥0.59362 | ¥1,780.86 |
6,000 | ¥0.56755 | ¥3,405.30 |
9,000 | ¥0.49086 | ¥4,417.74 |
30,000 | ¥0.48165 | ¥14,449.50 |
75,000 | ¥0.39882 | ¥29,911.50 |
150,000 | ¥0.39268 | ¥58,902.00 |