TVS Diodes
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Unidirectional Channels | Voltage - Reverse Standoff (Typ) | Voltage - Breakdown (Min) | Voltage - Clamping (Max) @ Ipp | Current - Peak Pulse (10/1000µs) | Power - Peak Pulse | Power Line Protection | Applications | Capacitance @ Frequency | Operating Temperature | Grade | Qualification | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
68,262 In Stock | 1 : ¥3.12000 Cut Tape (CT) 10,000 : ¥0.72758 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Zener | 1 | 3.3V (Max) | 5V | 10V | 3A (8/20µs) | - | No | RF Antenna | 0.37pF @ 1MHz | -40°C ~ 125°C (TJ) | - | - | Surface Mount | 0201 (0603 Metric) | 2-X3DFN (0.6x0.3) (0201) | ||
15,996 In Stock | 1 : ¥4.10000 Cut Tape (CT) 3,000 : ¥1.37586 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Steering (Rail to Rail) | 4 | 5.5V (Max) | 6.4V | 14V | 2.5A (8/20µs) | 40W | Yes | HDMI, USB | - | -40°C ~ 125°C (TA) | Automotive | AEC-Q101 | Surface Mount | 10-UFDFN | 10-USON (2.5x1) | ||
46,394 In Stock | 1 : ¥4.27000 Cut Tape (CT) 3,000 : ¥1.44312 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Steering (Rail to Rail) | 4 | 5.5V (Max) | 11V | 16V (Typ) | 5.5A (8/20µs) | 100W | Yes | Ethernet | - | -40°C ~ 125°C (TA) | Automotive | AEC-Q100 | Surface Mount | SOT-23-6 | SOT-23-6 | ||
10,842 In Stock 81,000 Factory | 1 : ¥3.61000 Cut Tape (CT) 3,000 : ¥0.65138 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Steering (Rail to Rail) | 1 | - | 70V | - | - | - | No | - | 0.9pF @ 1MHz | -65°C ~ 150°C (TJ) | Automotive | AEC-Q101 | Surface Mount | TO-236-3, SC-59, SOT-23-3 | SOT-23-3 (TO-236) |