TVS Diodes
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Unidirectional Channels | Bidirectional Channels | Voltage - Reverse Standoff (Typ) | Voltage - Breakdown (Min) | Voltage - Clamping (Max) @ Ipp | Current - Peak Pulse (10/1000µs) | Power - Peak Pulse | Power Line Protection | Applications | Capacitance @ Frequency | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
100,343 In Stock 135,000 Factory | 1 : ¥5.25000 Cut Tape (CT) 5,000 : ¥1.88050 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Zener | 1 | - | 70V | 77.8V | 100V | 3.5A | 400W | No | General Purpose | 140pF @ 1MHz | -55°C ~ 150°C (TJ) | Surface Mount | DO-214AC, SMA | SMA | ||
6,549 In Stock | 1 : ¥8.13000 Cut Tape (CT) 750 : ¥4.40108 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Zener | - | 1 | 12V | 13.3V | 19.9V | 30.2A | 600W | No | General Purpose | - | -55°C ~ 150°C (TJ) | Surface Mount | DO-215AA, SMB Gull Wing | DO-214AA (SMBG) |