TVS Diodes
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Unidirectional Channels | Bidirectional Channels | Voltage - Reverse Standoff (Typ) | Voltage - Breakdown (Min) | Voltage - Clamping (Max) @ Ipp | Current - Peak Pulse (10/1000µs) | Power - Peak Pulse | Power Line Protection | Applications | Capacitance @ Frequency | Operating Temperature | Grade | Qualification | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
28,908 In Stock | 1 : ¥5.09000 Cut Tape (CT) 3,000 : ¥1.94953 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Zener | 1 | - | 3.3V | 4V | 10.9V (Typ) | 43A (8/20µs) | 500W | No | General Purpose | 500pF @ 1MHz | -55°C ~ 150°C (TJ) | - | - | Surface Mount | SC-76, SOD-323 | SOD-323 | ||
45,418 In Stock | 1 : ¥3.37000 Cut Tape (CT) 3,000 : ¥1.12515 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Zener | 1 | - | 3.3V | 5.2V | 8V | 75A | 600W | No | - | - | -55°C ~ 185°C (TA) | Automotive | AEC-Q101 | Surface Mount | SOD-128 | SOD-128/CFP5 | ||
18,883 In Stock | 1 : ¥3.37000 Cut Tape (CT) 8,000 : ¥1.07258 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Zener | - | 1 | 5.3V (Max) | 7V | - | - | - | No | RF Antenna | 0.24pF @ 1MHz | -55°C ~ 150°C (TJ) | Automotive | AEC-Q101 | Surface Mount | 2-XDFN | 2-XDFN (1x0.6) (SOD-882) | ||
31,535 In Stock | 1 : ¥3.45000 Cut Tape (CT) 3,000 : ¥0.93428 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Zener | 1 | - | 5V | 6.4V | 9.2V | 65.2A | 600W | No | General Purpose | - | -55°C ~ 150°C (TJ) | - | - | Surface Mount | DO-214AA, SMB | DO-214AA (SMB) |