GSEC12B006 | |
---|---|
DigiKey Part Number | 4786-GSEC12B006TR-ND - Tape & Reel (TR) 4786-GSEC12B006CT-ND - Cut Tape (CT) 4786-GSEC12B006DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GSEC12B006 |
Description | TVS, ESD, SINGLE, BI-DIR, LOW CA |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 20V Clamp 12A (8/20µs) Ipp Tvs Diode Surface Mount SOD-323 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 12V | |
Voltage - Breakdown (Min) | 13.5V | |
Voltage - Clamping (Max) @ Ipp | 20V | |
Current - Peak Pulse (10/1000µs) | 12A (8/20µs) | |
Power - Peak Pulse | 550W | |
Power Line Protection | No | |
Applications | Ethernet, USB | |
Capacitance @ Frequency | 0.6pF @ 1MHz | |
Operating Temperature | -45°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | SC-76, SOD-323 | |
Supplier Device Package |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.45000 | ¥3.45 |
10 | ¥2.43000 | ¥24.30 |
100 | ¥1.22900 | ¥122.90 |
500 | ¥1.00242 | ¥501.21 |
1,000 | ¥0.74381 | ¥743.81 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥0.62576 | ¥1,877.28 |
6,000 | ¥0.59827 | ¥3,589.62 |
9,000 | ¥0.51742 | ¥4,656.78 |
30,000 | ¥0.50772 | ¥15,231.60 |
75,000 | ¥0.42040 | ¥31,530.00 |
150,000 | ¥0.41394 | ¥62,091.00 |