TVS Diodes

Results: 2
Manufacturer
Littelfuse Inc.Nexperia USA Inc.
Series
-*
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Bidirectional Channels
12
Voltage - Reverse Standoff (Typ)
5V (Max)12V (Max), 7V (Max)
Voltage - Breakdown (Min)
5.8V13.3V, 7.5V
Voltage - Clamping (Max) @ Ipp
12.5V31V, 19V
Current - Peak Pulse (10/1000µs)
4.8A (8/20µs)19A (8/20µs)
Power - Peak Pulse
45W600W
Capacitance @ Frequency
11pF @ 1MHz75pF @ 1MHz
Operating Temperature
-55°C ~ 150°C (TA)-40°C ~ 125°C (TJ)
Package / Case
SC-76, SOD-323TO-236-3, SC-59, SOT-23-3
Supplier Device Package
SOD-323SOT-23-3
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Bidirectional Channels
Voltage - Reverse Standoff (Typ)
Voltage - Breakdown (Min)
Voltage - Clamping (Max) @ Ipp
Current - Peak Pulse (10/1000µs)
Power - Peak Pulse
Power Line Protection
Applications
Capacitance @ Frequency
Operating Temperature
Grade
Qualification
Mounting Type
Package / Case
Supplier Device Package
SOT-23-3
SM712-02HTG
TVS DIODE 12V 31V SOT23-3
Littelfuse Inc.
62,583
In Stock
1 : ¥6.57000
Cut Tape (CT)
3,000 : ¥2.50577
Tape & Reel (TR)
*
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
2
12V (Max), 7V (Max)
13.3V, 7.5V
31V, 19V
19A (8/20µs)
600W
No
-
75pF @ 1MHz
-40°C ~ 125°C (TJ)
Automotive
AEC-Q101
Surface Mount
TO-236-3, SC-59, SOT-23-3
SOT-23-3
SC-90
PESD5V0V1BA,115
TVS DIODE 5VWM 12.5VC SOD323
Nexperia USA Inc.
107,090
In Stock
1 : ¥2.30000
Cut Tape (CT)
3,000 : ¥0.41662
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
1
5V (Max)
5.8V
12.5V
4.8A (8/20µs)
45W
No
-
11pF @ 1MHz
-55°C ~ 150°C (TA)
Automotive
AEC-Q101
Surface Mount
SC-76, SOD-323
SOD-323
Showing
of 2

TVS Diodes


TVS Diodes are a semiconductor device designed to limit or stop surges in a specific voltage level. The items in this family are designed using diodes (a component that conducts in just one direction). TVS is an acronym for Transient Voltage Suppression (Suppressor). The types are steering (rail to rail) or Zener with the characteristics of unidirectional channels, bidirectional channels, voltage – reverse standoff, voltage – breakdown, voltage – clamping, current – peak pulse, power – peak pulse, and power line protection.