TVS Diodes

Results: 3
Manufacturer
Littelfuse Inc.Semtech CorporationTexas Instruments
Series
-PulseGuard® PGBRailClamp®
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Type
Steering (Rail to Rail)Zener
Voltage - Reverse Standoff (Typ)
3.3V (Max)5.5V (Max)24V
Voltage - Breakdown (Min)
3.5V6V-
Voltage - Clamping (Max) @ Ipp
14V18V150V (Typ)
Current - Peak Pulse (10/1000µs)
2.5A (8/20µs)25A (8/20µs)-
Power - Peak Pulse
40W1000W (1kW)-
Power Line Protection
NoYes
Applications
EthernetGeneral PurposeHDMI
Capacitance @ Frequency
3.6pF @ 1MHz-
Operating Temperature
-65°C ~ 125°C (TJ)-40°C ~ 125°C (TA)-40°C ~ 125°C (TJ)
Package / Case
10-UDFN Exposed Pad10-UFDFN0603 (1608 Metric)
Supplier Device Package
10-USON (2.5x1)0603 (1608 Metric)SLP3020N10
Stocking Options
Environmental Options
Media
Marketplace Product
3Results

Showing
of 3
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Unidirectional Channels
Bidirectional Channels
Voltage - Reverse Standoff (Typ)
Voltage - Breakdown (Min)
Voltage - Clamping (Max) @ Ipp
Current - Peak Pulse (10/1000µs)
Power - Peak Pulse
Power Line Protection
Applications
Capacitance @ Frequency
Operating Temperature
Grade
Qualification
Mounting Type
Package / Case
Supplier Device Package
0603 (1608 Metric)
PGB1010603MR
TVS DIODE 24VWM 150VC 0603
Littelfuse Inc.
694,585
In Stock
1 : ¥5.25000
Cut Tape (CT)
1,000 : ¥2.23350
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
-
1
24V
-
150V (Typ)
-
-
No
General Purpose
-
-65°C ~ 125°C (TJ)
-
-
Surface Mount
0603 (1608 Metric)
0603 (1608 Metric)
TI DQA
TPD4E05U06DQAR
TVS DIODE 5.5VWM 14VC 10USON
Texas Instruments
64,652
In Stock
1 : ¥5.75000
Cut Tape (CT)
3,000 : ¥2.17261
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Steering (Rail to Rail)
4
-
5.5V (Max)
6V
14V
2.5A (8/20µs)
40W
Yes
HDMI
-
-40°C ~ 125°C (TA)
-
-
Surface Mount
10-UFDFN
10-USON (2.5x1)
SLP3020N10
RCLAMP3374N.TCT
TVS DIODE 3.3VWM 18VC SLP3020N10
Semtech Corporation
95,145
In Stock
1 : ¥15.93000
Cut Tape (CT)
3,000 : ¥7.16843
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Steering (Rail to Rail)
4
-
3.3V (Max)
3.5V
18V
25A (8/20µs)
1000W (1kW)
Yes
Ethernet
3.6pF @ 1MHz
-40°C ~ 125°C (TJ)
Automotive
AEC-Q100
Surface Mount
10-UDFN Exposed Pad
SLP3020N10
Showing
of 3

TVS Diodes


TVS Diodes are a semiconductor device designed to limit or stop surges in a specific voltage level. The items in this family are designed using diodes (a component that conducts in just one direction). TVS is an acronym for Transient Voltage Suppression (Suppressor). The types are steering (rail to rail) or Zener with the characteristics of unidirectional channels, bidirectional channels, voltage – reverse standoff, voltage – breakdown, voltage – clamping, current – peak pulse, power – peak pulse, and power line protection.