TPD2E001DRLR | |
---|---|
DigiKey Part Number | 296-21883-2-ND - Tape & Reel (TR) 296-21883-1-ND - Cut Tape (CT) 296-21883-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPD2E001DRLR |
Description | TVS DIODE 5.5VWM SOT5 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Clamp Ipp Tvs Diode Surface Mount SOT-5 |
Datasheet | Datasheet |
EDA/CAD Models | TPD2E001DRLR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Steering (Rail to Rail) | |
Unidirectional Channels | 2 | |
Voltage - Reverse Standoff (Typ) | 5.5V (Max) | |
Voltage - Breakdown (Min) | 11V | |
Voltage - Clamping (Max) @ Ipp | - | |
Current - Peak Pulse (10/1000µs) | - | |
Power - Peak Pulse | - | |
Power Line Protection | Yes | |
Applications | Ethernet | |
Capacitance @ Frequency | - | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | SOT-553 | |
Supplier Device Package | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.10000 | ¥4.10 |
10 | ¥3.51400 | ¥35.14 |
100 | ¥2.44310 | ¥244.31 |
500 | ¥1.90768 | ¥953.84 |
1,000 | ¥1.55058 | ¥1,550.58 |
2,000 | ¥1.38615 | ¥2,772.30 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
4,000 | ¥1.22299 | ¥4,891.96 |
8,000 | ¥1.16080 | ¥9,286.40 |
12,000 | ¥1.07789 | ¥12,934.68 |
28,000 | ¥1.05301 | ¥29,484.28 |