1.0SMB33A/TR13

DigiKey Part Number
13-1.0SMB33A/TR13TR-ND - Tape & Reel (TR)
13-1.0SMB33A/TR13CT-ND - Cut Tape (CT)
13-1.0SMB33A/TR13DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
1.0SMB33A/TR13
Description
1.0SMB, DO-214AA, 28.2V, 45.7V,
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
45.7V Clamp 22.2A Ipp Tvs Diode Surface Mount DO-214AA (SMB)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
28.2V
Voltage - Breakdown (Min)
31.4V
Voltage - Clamping (Max) @ Ipp
45.7V
Current - Peak Pulse (10/1000µs)
22.2A
Power - Peak Pulse
1000W (1kW)
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
DO-214AA, SMB
Supplier Device Package
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥3.61000¥3.61
10¥2.51200¥25.12
100¥1.26750¥126.75
500¥1.03404¥517.02
1,000¥0.76716¥767.16
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥0.64545¥1,936.35
6,000¥0.61710¥3,702.60
9,000¥0.53371¥4,803.39
30,000¥0.52370¥15,711.00
75,000¥0.43363¥32,522.25
150,000¥0.42696¥64,044.00
Manufacturers Standard Package