DESD1CAN2SOQ-7

DigiKey Part Number
DESD1CAN2SOQ-7DITR-ND - Tape & Reel (TR)
DESD1CAN2SOQ-7DICT-ND - Cut Tape (CT)
DESD1CAN2SOQ-7DIDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
DESD1CAN2SOQ-7
Description
TVS DIODE 24VWM 70VC SOT23
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
70V Clamp 3A (8/20µs) Ipp Tvs Diode Surface Mount SOT-23-3
Datasheet
 Datasheet
EDA/CAD Models
DESD1CAN2SOQ-7 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Zener
Bidirectional Channels
2
Voltage - Reverse Standoff (Typ)
24V (Max)
Voltage - Breakdown (Min)
25.4V
Voltage - Clamping (Max) @ Ipp
70V
Current - Peak Pulse (10/1000µs)
3A (8/20µs)
Power - Peak Pulse
200W
Power Line Protection
No
Applications
CAN
Capacitance @ Frequency
11pF @ 1MHz
Operating Temperature
-65°C ~ 150°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Package / Case
TO-236-3, SC-59, SOT-23-3
Supplier Device Package
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥3.28000¥3.28
10¥2.57800¥25.78
100¥1.54510¥154.51
500¥1.43032¥715.16
1,000¥0.97262¥972.62
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥0.89540¥2,686.20
6,000¥0.85822¥5,149.32
9,000¥0.77239¥6,951.51
30,000¥0.76095¥22,828.50
75,000¥0.71518¥53,638.50
Manufacturers Standard Package