Mixed Technology

Results: 5
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Product Status
ActiveObsolete
Number of Circuits
126
Package / Case
6-UFDFN Exposed Pad16-UFDFN Exposed PadSOT-23-6SOT-563, SOT-666
Supplier Device Package
SC-89 (SOT-666)SLP1616P6 (1.6x1.6)SLP3313P16TSOT-23-6
Stocking Options
Environmental Options
Media
Marketplace Product
5Results
Applied FiltersRemove All

Showing
of 5
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Voltage - Clamping
Technology
Number of Circuits
Applications
Mounting Type
Package / Case
Supplier Device Package
SLP1616P6
ECLAMP2522P.TCT
TVS DEVICE MIXED SLP1616P6
Semtech Corporation
5,760
In Stock
1 : ¥7.14000
Cut Tape (CT)
3,000 : ¥2.94264
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active-Mixed Technology1General PurposeSurface Mount6-UFDFN Exposed PadSLP1616P6 (1.6x1.6)
SLP4016P16
ECLAMP2515K.TCT
TVS DEVICE MIXED SLP3313P16T
Semtech Corporation
3,000
In Stock
3,000 : ¥4.18759
Tape & Reel (TR)
Tape & Reel (TR)
Active-Mixed Technology6General PurposeSurface Mount16-UFDFN Exposed PadSLP3313P16T
SOT-23-6
ECLAMP2122S.TCT
TVS DEVICE MIXED SOT23-6
Semtech Corporation
0
In Stock
Obsolete
Tape & Reel (TR)
Obsolete-Mixed Technology1General PurposeSurface MountSOT-23-6SOT-23-6
0
In Stock
Obsolete
Tape & Reel (TR)
Obsolete-Mixed Technology2General PurposeSurface MountSOT-563, SOT-666SC-89 (SOT-666)
0
In Stock
Obsolete
Tape & Reel (TR)
Obsolete-Mixed Technology2General PurposeSurface MountSOT-563, SOT-666SC-89 (SOT-666)
Showing
of 5

Mixed Technology


Products in the mixed technology TVS (Transient Voltage Suppressor) family are over-voltage protection products which incorporate protection mechanisms based on multiple technologies, such as a series connected MOV (Metal Oxide Varistor) and GDT (Gas Discharge Tube) used to obtain both low leakage currents and a self-resetting, clamping operating characteristic.