On-Mom Toggle Switches
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Mounting Type | Circuit | Switch Function | Current Rating (Amps) | Voltage Rating - AC | Voltage Rating - DC | Actuator Type | Actuator Length | Illumination | Illumination Type, Color | Illumination Voltage (Nominal) | Termination Style | Panel Cutout Dimensions | Bushing Thread | Ingress Protection | Features | Operating Temperature |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
273 In Stock | 1 : ¥36.78000 Bulk | Bulk | Active | Panel Mount | DPDT | On-Mom | 0.4VA (AC/DC) | 20 V | 20 V | Standard Round | 10.41mm | Non-Illuminated | - | - | PC Pin | Circular - 6.35mm Dia | 1/4-40 | - | Epoxy Sealed Terminals | -30°C ~ 85°C | |||
230 In Stock | 1 : ¥39.49000 Bulk | Bulk | Active | Panel Mount | SPDT | On-Mom | 0.4VA (AC/DC) | 20 V | 20 V | Standard Round | 10.41mm | Non-Illuminated | - | - | PC Pin | Circular - 6.35mm Dia | 1/4-40 | - | Epoxy Sealed Terminals | -30°C ~ 85°C | |||
167 In Stock 277 Factory | 1 : ¥40.39000 Tray | Tray | Active | Through Hole | SPDT | On-Mom | 0.4VA (AC/DC) | 28 V | 28 V | Standard Round | 10.00mm | Non-Illuminated | - | - | PC Pin | - | Unthreaded | - | Epoxy Sealed Terminals | -30°C ~ 85°C | |||
120 In Stock 105 Factory | 1 : ¥41.79000 Bulk | Bulk | Active | Through Hole | SPDT | On-Mom | 0.4VA (AC/DC) | 28 V | 28 V | Standard Round | 10.00mm | Non-Illuminated | - | - | PC Pin | - | Unthreaded, Square | - | Process Sealed | -30°C ~ 85°C | |||
646 In Stock 229 Factory | 1 : ¥42.52000 Tray | Tray | Active | Through Hole | SPDT | On-Mom | 0.4VA (AC/DC) | 28 V | 28 V | Standard Round | 3.80mm | Non-Illuminated | - | - | PC Pin | - | Unthreaded | - | Process Sealed | -25°C ~ 85°C | |||
210 In Stock | 1 : ¥56.97000 Bulk | Bulk | Active | Through Hole, Right Angle | SPDT | On-Mom | 0.4VA (AC/DC) | 20 V | 20 V | Standard Round | 5.40mm | Non-Illuminated | - | - | PC Pin | - | Unthreaded | - | Epoxy Sealed Terminals | -30°C ~ 85°C | |||
243 In Stock | 1 : ¥82.26000 Bulk | Bulk | Active | Panel Mount | SPDT | On-Mom | 0.4VA (AC/DC) | 20 V | 20 V | Standard Round | 10.67mm | Non-Illuminated | - | - | Solder Lug | Circular - 6.35mm Dia | 1/4-40 | - | Epoxy Sealed Terminals | -30°C ~ 85°C | |||
0 In Stock Check Lead Time | 1 : ¥112.22000 Bulk | Bulk | Active | Panel Mount | SPDT | On-Mom | 16A (AC), 14A (DC) | 125 V | 36 V | Standard Round | 17.50mm | Non-Illuminated | - | - | Quick Connect - 0.250" (6.3mm) | Circular - 12.70mm Dia | 15/32-32 | - | - | - | |||
294 In Stock | 1 : ¥123.63000 Tray | Tray | Active | Through Hole, Right Angle, Vertical | SPDT | On-Mom | 0.4VA (AC/DC) | 20 V | 20 V | Standard Round | 5.33mm | Non-Illuminated | - | - | PC Pin | - | Unthreaded | - | Epoxy Sealed Terminals | -30°C ~ 85°C | |||
562 In Stock | 1 : ¥139.39000 Tray | Tray | Active | Through Hole, Right Angle | DPDT | On-Mom | 0.4VA (AC/DC) | 20 V | 20 V | Standard Round | 12.70mm | Non-Illuminated | - | - | PC Pin | - | Unthreaded | IP57 - Dust Protected, Waterproof | Epoxy Sealed Terminals | -30°C ~ 85°C | |||
909 In Stock | 1 : ¥162.38000 Tray | Tray | Active | Panel Mount | SPDT | On-Mom | 10A (AC/DC) | 277 V | 28 V | Standard Round | 17.20mm | Non-Illuminated | - | - | Screw Terminal | Circular - 12.40mm Dia | 15/32-32 | IP66/IP68 - Dust Tight, Water Resistant, Waterproof | Sealed | -40°C ~ 85°C | |||
106 In Stock | 1 : ¥251.86000 Tray | Tray | Active | Panel Mount | DPDT | On-Mom | 0.4VA (AC/DC) | 20 V | 20 V | Standard Round | 10.50mm | Non-Illuminated | - | - | Wire Wrap | Circular - 6.50mm Dia | 1/4-40 | - | Epoxy Sealed Terminals | -40°C ~ 85°C | |||
148 In Stock | 1 : ¥36.61000 Tray | Tray | Active | Through Hole | SPDT | On-Mom | 0.4VA (AC/DC) | 20 V | 20 V | Standard Round | 12.70mm | Non-Illuminated | - | - | PC Pin | - | Unthreaded | - | Epoxy Sealed Terminals | -30°C ~ 85°C | |||
500 In Stock | 1 : ¥50.98000 Box | Box | Active | Through Hole, Right Angle | SPDT | On-Mom | 0.4VA (AC/DC) | 28 V | 28 V | Standard Round | 6.00mm | Non-Illuminated | - | - | PC Pin | - | Unthreaded | IP67 - Dust Tight, Waterproof | - | -20°C ~ 85°C | |||
494 In Stock | 1 : ¥59.68000 Cut Tape (CT) 500 : ¥33.43256 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Surface Mount, Right Angle | SPDT | On-Mom | 0.4VA (AC/DC) | 20 V | 20 V | Standard Round | 6.10mm | Non-Illuminated | - | - | Gull Wing | - | Unthreaded | IP57 - Dust Protected, Waterproof | Black Antistatic Actuator | -30°C ~ 85°C | |||
349 In Stock | 1 : ¥63.79000 Cut Tape (CT) 500 : ¥44.08978 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Surface Mount, Right Angle | SPDT | On-Mom | 0.4VA (AC/DC) | 20 V | 20 V | Standard Round | 6.10mm | Non-Illuminated | - | - | Gull Wing | - | Unthreaded | IP57 - Dust Protected, Waterproof | Epoxy Sealed Terminals | -30°C ~ 85°C | |||
113 In Stock | 1 : ¥172.89000 Bulk | Bulk | Active | Through Hole, Right Angle | DPDT | On-Mom | 0.4VA (AC/DC) | 20 V | 20 V | Standard Round | 9.40mm | Non-Illuminated | - | - | PC Pin | - | Unthreaded | - | Epoxy Sealed Terminals | -30°C ~ 85°C | |||
321 In Stock | 1 : ¥31.52000 Tray | Tray | Active | Panel Mount | SPDT | On-Mom | 0.4VA (AC/DC) | 20 V | 20 V | Standard Round | 10.41mm | Non-Illuminated | - | - | Wire Wrap | Circular - 6.35mm Dia | 1/4-40 | - | Epoxy Sealed Terminals | -30°C ~ 85°C | |||
337 In Stock | 1 : ¥35.14000 Bulk | Bulk | Active | Panel Mount | SPDT | On-Mom | 5A (AC/DC) | 120 V | 28 V | Standard Round | 16.26mm | Non-Illuminated | - | - | PC Pin | - | Unthreaded | - | Epoxy Sealed Terminals | -30°C ~ 85°C | |||
188 In Stock | 1 : ¥38.42000 Tray | Tray | Active | Through Hole | SPDT | On-Mom | 0.4VA (AC/DC) | 20 V | 20 V | Standard Round | 10.41mm | Non-Illuminated | - | - | PC Pin | Circular - 6.35mm Dia | 1/4-40 | - | Epoxy Sealed Terminals | -30°C ~ 85°C | |||
109 In Stock 1 Factory | 1 : ¥39.24000 Bulk | Bulk | Active | Through Hole | SPDT | On-Mom | 0.4VA (AC/DC) | 28 V | 28 V | Standard Round | 6.30mm | Non-Illuminated | - | - | PC Pin | - | Unthreaded | - | Epoxy Sealed Terminals | -30°C ~ 85°C | |||
564 In Stock 446 Factory | 1 : ¥46.79000 Tray | Tray | Active | Through Hole, Right Angle | SPDT | On-Mom | 0.4VA (AC/DC) | 28 V | 28 V | Standard Round | 3.80mm | Non-Illuminated | - | - | PC Pin | - | Unthreaded | - | Process Sealed | -25°C ~ 85°C | |||
106 In Stock 94 Factory | 1 : ¥49.34000 Bulk | Bulk | Active | Panel Mount | SPDT | On-Mom | 6A (AC), 3A (DC) | 125 V | 30 V | Standard Round | 10.50mm | Non-Illuminated | - | - | PC Pin | Circular - 6.50mm Dia | 1/4-40 | - | - | -30°C ~ 85°C | |||
887 In Stock 64 Factory | 1 : ¥57.88000 Tray | Tray | Active | Through Hole | DPDT | On-Mom | 0.4VA (AC/DC) | 28 V | 28 V | Standard Round | 3.80mm | Non-Illuminated | - | - | PC Pin | - | Unthreaded | - | Process Sealed | -25°C ~ 85°C | |||
300 In Stock | 1 : ¥66.30000 Bag | Bag | Active | Through Hole | SPDT | On-Mom | 0.4VA (AC/DC) | 20 V | 20 V | Standard Round | 6.10mm | Non-Illuminated | - | - | PC Pin | - | Unthreaded | IP67 - Dust Tight, Waterproof | - | -30°C ~ 85°C |