033TBSSBTCB | |
---|---|
DigiKey Part Number | 119-033TBSSBTCB-ND |
Manufacturer | |
Manufacturer Product Number | 033TBSSBTCB |
Description | SWITCH TOGGLE SP 120VAC 3A |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Toggle Switch SPDT Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bag | |
Part Status | Active | |
Mounting Type | Through Hole | |
Circuit | ||
Switch Function | ||
Current Rating (Amps) | 0.4VA (AC/DC) | |
Voltage Rating - AC | 20 V | |
Voltage Rating - DC | 20 V | |
Actuator Type | Standard Round | |
Actuator Length | 6.10mm | |
Illumination | Non-Illuminated | |
Illumination Type, Color | - | |
Illumination Voltage (Nominal) | - | |
Termination Style | PC Pin | |
Panel Cutout Dimensions | - | |
Bushing Thread | Unthreaded | |
Ingress Protection | IP67 - Dust Tight, Waterproof | |
Features | - | |
Operating Temperature | -30°C ~ 85°C | |
Actuator Material | - | |
Electrical Life | 30,000 Cycles |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥66.31000 | ¥66.31 |
10 | ¥59.59900 | ¥595.99 |
25 | ¥56.85320 | ¥1,421.33 |
50 | ¥54.40680 | ¥2,720.34 |
100 | ¥52.26720 | ¥5,226.72 |
300 | ¥49.51603 | ¥14,854.81 |
500 | ¥45.84822 | ¥22,924.11 |
1,000 | ¥43.70864 | ¥43,708.64 |