Toggle Switches
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Mounting Type | Circuit | Switch Function | Current Rating (Amps) | Voltage Rating - AC | Voltage Rating - DC | Actuator Type | Actuator Length | Illumination | Illumination Type, Color | Illumination Voltage (Nominal) | Termination Style | Panel Cutout Dimensions | Bushing Thread | Ingress Protection | Features | Operating Temperature |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
3,131 In Stock 8,157 Factory | 1 : ¥34.56000 Bulk | Bulk | Active | Through Hole | SPDT | On-On | 0.4VA (AC/DC) | 28 V | 28 V | Standard Round | 10.00mm | Non-Illuminated | - | - | PC Pin | - | Unthreaded | - | Epoxy Sealed Terminals | -30°C ~ 85°C | |||
2,718 In Stock 5,449 Factory | 1 : ¥38.50000 Tray | Tray | Active | Through Hole | SPST | On-Off | 0.4VA (AC/DC) | 28 V | 28 V | Standard Round | 6.30mm | Non-Illuminated | - | - | PC Pin | - | Unthreaded, Square | - | Process Sealed | -30°C ~ 85°C | |||
250 In Stock 22 Factory | 1 : ¥38.50000 Bulk | Bulk | Active | Through Hole | SPST | On-Off | 0.4VA (AC/DC) | 28 V | 28 V | Standard Round | 10.00mm | Non-Illuminated | - | - | PC Pin | - | Unthreaded, Square | - | Process Sealed | -30°C ~ 85°C | |||
363 In Stock 1,183 Factory | 1 : ¥43.67000 Bulk | Bulk | Active | Through Hole | SPST | On-Off | 0.4VA (AC/DC) | 28 V | 28 V | Flatted | 6.30mm | Non-Illuminated | - | - | PC Pin | - | Unthreaded, Square | - | Process Sealed | -30°C ~ 85°C | |||
91 In Stock 22 Factory | 1 : ¥41.13000 Tray | Tray | Active | Through Hole | SPDT | On-Off-On | 0.4VA (AC/DC) | 28 V | 28 V | Standard Round | 10.00mm | Non-Illuminated | - | - | PC Pin | - | Unthreaded, Square | - | Process Sealed | -30°C ~ 85°C | |||
41 In Stock 230 Factory | 1 : ¥53.85000 Tray | Tray | Active | Through Hole | DPDT | On-On | 0.4VA (AC/DC) | 28 V | 28 V | Standard Round | 10.00mm | Non-Illuminated | - | - | PC Pin | - | Unthreaded, Square | - | Process Sealed | -30°C ~ 85°C | |||
2 In Stock | 1 : ¥26.52000 Bulk | Bulk | Active | Through Hole | SPDT | On-On | 5A (AC/DC) | 120 V | 28 V | Standard Round | 12.70mm | Non-Illuminated | - | - | PC Pin | - | Unthreaded | IP67 - Dust Tight, Waterproof | - | -40°C ~ 85°C |