Time Delay Relays

Results: 4
Circuit
SPDT (1 Form C)SPST-NO (1 Form A)
Contact Rating @ Voltage
6A @ 24VDC6A @ 250VAC
Voltage - Supply
12VAC/DC24VAC/DC
Termination Style
Screw TerminalSpring Terminal
Stocking Options
Environmental Options
Media
Marketplace Product
4Results
Applied FiltersRemove All

Showing
of 4
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Mounting Type
Relay Type
Function
Circuit
Delay Time
Contact Rating @ Voltage
Voltage - Supply
Termination Style
Timing Adjustment Method
Timing Initiate Method
39.81.0.024.0060
39.81.0.024.0060
RELAY TIME DELAY 6HR 6A 250V
Finder Relays, Inc.
129
In Stock
1 : ¥283.73000
Box
Box
Active
DIN Rail
Mechanical Relay
Programmable (Multi-Function)
SPDT (1 Form C)
0.1 Sec ~ 6 Hrs
6A @ 250VAC
24VAC/DC
Screw Terminal
Screwdriver Slot
Input Voltage
39.91.0.024.0060
39.91.0.024.0060
RELAY TIME DELAY 6HR 6A 250V
Finder Relays, Inc.
8
In Stock
1 : ¥290.97000
Box
Box
Active
DIN Rail
Mechanical Relay
Programmable (Multi-Function)
SPDT (1 Form C)
0.1 Sec ~ 6 Hrs
6A @ 250VAC
24VAC/DC
Spring Terminal
Screwdriver Slot
Input Voltage
RELAY TIME DELAY 6HR 6A 24V
39.80.0.024.9024
RELAY TIME DELAY 6HR 6A 24V
Finder Relays, Inc.
3
In Stock
1 : ¥420.82000
Box
Box
Active
DIN Rail
Mechanical Relay
Programmable (Multi-Function)
SPST-NO (1 Form A)
0.1 Sec ~ 6 Hrs
6A @ 24VDC
24VAC/DC
Screw Terminal
Screwdriver Slot
Input Voltage
RELAY TIME DELAY 6HR 6A 250V
39.81.0.012.0060
RELAY TIME DELAY 6HR 6A 250V
Finder Relays, Inc.
0
In Stock
Check Lead Time
10 : ¥256.42500
Box
Box
Active
DIN Rail
Mechanical Relay
Programmable (Multi-Function)
SPDT (1 Form C)
0.1 Sec ~ 6 Hrs
6A @ 250VAC
12VAC/DC
Screw Terminal
Screwdriver Slot
Input Voltage
Showing
of 4

Time Delay Relays


Time Delay Relays are electromechanical devices that turn a large load on or off through the use of a smaller control signal. These devices have a built-in time delay to control triggering of the relay. The functions are interval, off-delay, on-delay, one-shot, programmable (multi-function), repeat cycle, twin timer, signal on-off-delay, and star/delta controller.