39.80.0.024.9024 | ||
---|---|---|
DigiKey Part Number | 2066-39.80.0.024.9024-ND | |
Manufacturer | ||
Manufacturer Product Number | 39.80.0.024.9024 | |
Description | RELAY TIME DELAY 6HR 6A 24V | |
Manufacturer Standard Lead Time | 6 Weeks | |
Customer Reference | ||
Detailed Description | Programmable (Multi-Function) Time Delay Relay SPST-NO (1 Form A) 0.1 Sec ~ 6 Hrs Delay 6A @ 24VDC DIN Rail |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Finder Relays, Inc. | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Mounting Type | DIN Rail | |
Relay Type | Mechanical Relay | |
Function | Programmable (Multi-Function) | |
Circuit | SPST-NO (1 Form A) | |
Delay Time | 0.1 Sec ~ 6 Hrs | |
Contact Rating @ Voltage | 6A @ 24VDC | |
Voltage - Supply | 24VAC/DC | |
Termination Style | Screw Terminal | |
Timing Adjustment Method | Screwdriver Slot | |
Timing Initiate Method | Input Voltage | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥420.82000 | ¥420.82 |
10 | ¥399.74400 | ¥3,997.44 |
25 | ¥378.70400 | ¥9,467.60 |
50 | ¥357.66400 | ¥17,883.20 |
100 | ¥336.62590 | ¥33,662.59 |
250 | ¥315.58636 | ¥78,896.59 |