BTA416X-800BTQ | ||
---|---|---|
DigiKey Part Number | 1740-BTA416X-800BTQ-ND | |
Manufacturer | ||
Manufacturer Product Number | BTA416X-800BTQ | |
Description | TRIAC SENS GATE 800V 16A TO220F | |
Manufacturer Standard Lead Time | 8 Weeks | |
Customer Reference | ||
Detailed Description | TRIAC Logic - Sensitive Gate 800 V 16 A Through Hole TO-220F | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | WeEn Semiconductors | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Triac Type | Logic - Sensitive Gate | |
Voltage - Off State | 800 V | |
Current - On State (It (RMS)) (Max) | 16 A | |
Voltage - Gate Trigger (Vgt) (Max) | 1 V | |
Current - Non Rep. Surge 50, 60Hz (Itsm) | 160A, 176A | |
Current - Gate Trigger (Igt) (Max) | 50 mA | |
Current - Hold (Ih) (Max) | 60 mA | |
Configuration | Single | |
Operating Temperature | 150°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | TO-220-3 Full Pack, Isolated Tab | |
Supplier Device Package | TO-220F | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥7.55000 | ¥7.55 |
50 | ¥6.04200 | ¥302.10 |
100 | ¥4.78850 | ¥478.85 |
500 | ¥4.05870 | ¥2,029.35 |
1,000 | ¥3.30623 | ¥3,306.23 |
2,000 | ¥3.11241 | ¥6,224.82 |
5,000 | ¥2.96420 | ¥14,821.00 |
10,000 | ¥2.82738 | ¥28,273.80 |