TRIACs
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Triac Type | Voltage - Off State | Current - On State (It (RMS)) (Max) | Voltage - Gate Trigger (Vgt) (Max) | Current - Non Rep. Surge 50, 60Hz (Itsm) | Current - Gate Trigger (Igt) (Max) | Current - Hold (Ih) (Max) | Configuration | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
2,776 In Stock | 1 : ¥8.13000 Cut Tape (CT) 1,000 : ¥3.57074 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Logic - Sensitive Gate | 700 V | 1 A | 1 V | 8A, 11A | 10 mA | 45 mA | Single | -30°C ~ 125°C (TJ) | Surface Mount | TO-261-4, TO-261AA | SOT-223 | |||
403 In Stock | 1 : ¥12.97000 Tube | Tube | Active | Logic - Sensitive Gate | 700 V | 2 A | 1 V | 20A, 11A | 10 mA | 45 mA | Single | -30°C ~ 125°C (TJ) | Through Hole | TO-220-3 Full Pack | TO-220FPAB | |||
2,992 In Stock | 1 : ¥9.19000 Tube | Tube | Active | Logic - Sensitive Gate | 700 V | 2 A | 1 V | 20A, 11A | 10 mA | 45 mA | Single | -30°C ~ 125°C (TJ) | Surface Mount | TO-252-3, DPAK (2 Leads + Tab), SC-63 | DPAK | |||
2,428 In Stock | 1 : ¥9.19000 Cut Tape (CT) 2,500 : ¥3.80956 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Logic - Sensitive Gate | 700 V | 2 A | 1 V | 20A, 11A | 10 mA | 45 mA | Single | -30°C ~ 125°C (TJ) | Surface Mount | TO-252-3, DPAK (2 Leads + Tab), SC-63 | DPAK | |||
0 In Stock | Obsolete | Tube | Obsolete | Logic - Sensitive Gate | 700 V | 1 A | 1 V | 8A, 11A | 10 mA | 45 mA | Single | -30°C ~ 125°C (TJ) | Through Hole | 8-DIP (0.300", 7.62mm) | 8-DIL | |||
0 In Stock | Obsolete | Tube | Obsolete | Logic - Sensitive Gate | 500 V | 200 mA | 900 mV | 7.3A, 7.6A | 5 mA | 45 mA | Array | -30°C ~ 125°C (TJ) | Surface Mount | 20-SOIC (0.295", 7.50mm Width) | 20-SO | |||
1,513 In Stock | 1 : ¥12.40000 Tube | Tube | Obsolete | Logic - Sensitive Gate | 700 V | 2 A | 1 V | 20A, 11A | 10 mA | 45 mA | Single | -30°C ~ 125°C (TJ) | Through Hole | TO-220-3 | TO-220 | |||
0 In Stock | Obsolete | Tube | Obsolete | Standard | 800 V | 4 A | 1.1 V | 30A, 33A | 25 mA | 35 mA | Single | - | Through Hole | TO-220-3 Full Pack | TO-220FP | |||
0 In Stock | Obsolete | Tube | Obsolete | Logic - Sensitive Gate | 800 V | 4 A | 1 V | 30A, 33A | 10 mA | 20 mA | Single | - | Through Hole | TO-220-3 Full Pack | TO-220FP | |||
180 In Stock | 1 : ¥22.90000 Cut Tape (CT) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Obsolete | Standard | 800 V | 8 A | 1.5 V | 80A, 85A | 30 mA | 40 mA | Single | - | Surface Mount | TO-263-3, D2PAK (2 Leads + Tab), TO-263AB | D2PAK | |||
0 In Stock | Obsolete | Tube | Obsolete | Standard | 800 V | 8 A | 1.5 V | 80A, 85A | 30 mA | 40 mA | Single | - | Through Hole | TO-220-3 Full Pack | TO-220FP | |||
0 In Stock | Obsolete | Tape & Reel (TR) Cut Tape (CT) | Obsolete | Logic - Sensitive Gate | 500 V | 200 mA | 900 mV | 7.3A, 8A | 5 mA | 20 mA | Single | -30°C ~ 125°C (TJ) | Through Hole | TO-226-3, TO-92-3 (TO-226AA) Formed Leads | TO-92-3 | |||
0 In Stock | Obsolete | Tube | Obsolete | Standard | 800 V | 8 A | 1.5 V | 80A, 85A | 30 mA | 40 mA | Single | - | Through Hole | TO-220-3 | TO-220 | |||
0 In Stock | Obsolete | Tube | Obsolete | Logic - Sensitive Gate | 500 V | 200 mA | 900 mV | 7.3A, 8A | 5 mA | 20 mA | Single | -30°C ~ 125°C (TJ) | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SOIC | |||
0 In Stock | Obsolete | Tape & Reel (TR) | Obsolete | Logic - Sensitive Gate | 500 V | 200 mA | 900 mV | 7.3A, 8A | 5 mA | 20 mA | Single | -30°C ~ 125°C (TJ) | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SOIC | |||
0 In Stock | Obsolete | Bulk | Obsolete | Logic - Sensitive Gate | 500 V | 200 mA | 900 mV | 7.3A, 8A | 5 mA | 20 mA | Single | -30°C ~ 125°C (TJ) | Through Hole | TO-226-3, TO-92-3 (TO-226AA) | TO-92-3 | |||
0 In Stock | Obsolete | Tube | Obsolete | Logic - Sensitive Gate | 700 V | 2 A | 1 V | 20A, 11A | 10 mA | 45 mA | Single | -30°C ~ 125°C (TJ) | Through Hole | TO-251-3 Short Leads, IPAK, TO-251AA | TO-251 (IPAK) | |||
0 In Stock | Obsolete | Tape & Reel (TR) | Obsolete | Logic - Sensitive Gate | 500 V | 200 mA | 900 mV | 7.3A, 7.6A | 5 mA | 45 mA | Array | -30°C ~ 125°C (TJ) | Surface Mount | 20-SOIC (0.295", 7.50mm Width) | 20-SO | |||
0 In Stock | Obsolete | Tube | Obsolete | Logic - Sensitive Gate | 500 V | 200 mA | 1 V | 5A, 5.5A | 10 mA | 60 mA | Array | -30°C ~ 125°C (TJ) | Through Hole | 20-DIP (0.300", 7.62mm) | 20-DIP | |||
0 In Stock | Obsolete | Tube | Obsolete | Standard | 800 V | 8 A | 1.5 V | 80A, 85A | 30 mA | 40 mA | Single | - | Surface Mount | TO-263-3, D2PAK (2 Leads + Tab), TO-263AB | D2PAK | |||
0 In Stock | Obsolete | Tape & Reel (TR) | Obsolete | Logic - Sensitive Gate | 800 V | 4 A | 1 V | 30A, 33A | 10 mA | 20 mA | Single | - | Surface Mount | TO-252-3, DPAK (2 Leads + Tab), SC-63 | DPAK | |||
0 In Stock | Obsolete | Tube | Obsolete | Logic - Sensitive Gate | 800 V | 4 A | 1 V | 30A, 33A | 10 mA | 20 mA | Single | - | Surface Mount | TO-252-3, DPAK (2 Leads + Tab), SC-63 | DPAK |