ACST4-8SB | ||
---|---|---|
DigiKey Part Number | ACST4-8SB-ND | |
Manufacturer | ||
Manufacturer Product Number | ACST4-8SB | |
Description | TRIAC SENS GATE 800V 4A DPAK | |
Customer Reference | ||
Detailed Description | TRIAC Logic - Sensitive Gate 800 V 4 A Surface Mount DPAK |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | STMicroelectronics | |
Series | ||
Packaging | Tube | |
Part Status | Obsolete | |
Triac Type | Logic - Sensitive Gate | |
Voltage - Off State | 800 V | |
Current - On State (It (RMS)) (Max) | 4 A | |
Voltage - Gate Trigger (Vgt) (Max) | 1 V | |
Current - Non Rep. Surge 50, 60Hz (Itsm) | 30A, 33A | |
Current - Gate Trigger (Igt) (Max) | 10 mA | |
Current - Hold (Ih) (Max) | 20 mA | |
Configuration | Single | |
Operating Temperature | - | |
Mounting Type | Surface Mount | |
Package / Case | TO-252-3, DPAK (2 Leads + Tab), SC-63 | |
Supplier Device Package | DPAK | |
Base Product Number |