TRIACs
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Triac Type | Voltage - Off State | Current - On State (It (RMS)) (Max) | Voltage - Gate Trigger (Vgt) (Max) | Current - Non Rep. Surge 50, 60Hz (Itsm) | Current - Gate Trigger (Igt) (Max) | Current - Hold (Ih) (Max) | Configuration | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
20,876 In Stock | 1 : ¥13.38000 Cut Tape (CT) 1,000 : ¥6.34607 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Alternistor - Snubberless | 600 V | 20 A | 1 V | 200A, 210A | 35 mA | 35 mA | Single | -40°C ~ 150°C (TJ) | Surface Mount | TO-263-3, D2PAK (2 Leads + Tab), TO-263AB | D2PAK | |||
7,420 In Stock | 1 : ¥25.04000 Tube | Tube | Discontinued at Digi-Key | Alternistor - Snubberless | 600 V | 30 A | 1 V | 270A, 284A | 35 mA | 60 mA | Single | -40°C ~ 150°C (TJ) | Through Hole | TO-220-3 | TO-220AB Insulated | |||
1,485 In Stock | 1 : ¥47.94000 Cut Tape (CT) 500 : ¥28.95502 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Alternistor - Snubberless | 600 V | 35 A | 2 V | 290A, 350A | 50 mA | 75 mA | Single | -25°C ~ 125°C (TJ) | Surface Mount | TO-263-3, D2PAK (2 Leads + Tab), TO-263AB | TO-263 (D2PAK) | ||
2,279 In Stock | 1 : ¥18.64000 Cut Tape (CT) 1,000 : ¥7.83484 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Alternistor - Snubberless | 800 V | 30 A | 1.3 V | 283A, 270A | 35 mA | 60 mA | Single | -40°C ~ 150°C (TJ) | Surface Mount | TO-263-3, D2PAK (2 Leads + Tab), TO-263AB | D2PAK |