SCRs
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Voltage - Off State | Voltage - Gate Trigger (Vgt) (Max) | Current - Gate Trigger (Igt) (Max) | Voltage - On State (Vtm) (Max) | Current - On State (It (AV)) (Max) | Current - On State (It (RMS)) (Max) | Current - Hold (Ih) (Max) | Current - Non Rep. Surge 50, 60Hz (Itsm) | SCR Type | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
12 In Stock | 1 : ¥3,777.20000 Tray | - | Tray | Active | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
4 In Stock | 1 : ¥7,301.48000 Tray | - | Tray | Active | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
4 In Stock | 1 : ¥7,562.86000 Tray | - | Tray | Active | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
1 In Stock | 1 : ¥28,005.37000 Tray | - | Tray | Active | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
0 In Stock | Obsolete | - | Tray | Obsolete | 1.6 kV | 2 V | 250 mA | 1.52 V | 1051 A | 1000 A | 500 mA | 33600A @ 50Hz | Standard Recovery | 135°C (TJ) | Chassis Mount | Module | BG-PB70ECO-1 | ||
0 In Stock | Obsolete | - | Tray | Obsolete | 2.2 kV | 2 V | 250 mA | 1.75 V | 923 A | 1000 A | 500 mA | 30000A @ 50Hz | Standard Recovery | 135°C (TJ) | Chassis Mount | Module | BG-PB70ECO-1 | ||
0 In Stock Check Lead Time | 2 : ¥17,503.27500 Tray | - | Tray | Active | - | - | - | - | - | - | - | - | Standard Recovery | - | - | - | - | ||
0 In Stock Check Lead Time | 1 : ¥46,675.39000 Tray | - | Tray | Active | 8 kV | - | - | 3 V | 2560 A | 2770 A | 100 mA | 57000A @ 50Hz | Standard Recovery | 120°C (TJ) | Chassis Mount | TO-200AF | BG-T15040L-1 | ||
0 In Stock Check Lead Time | 1 : ¥70,013.17000 Tray | - | Tray | Active | 8 kV | - | - | 2.95 V | 3330 A | 3600 A | 100 mA | 93000A @ 50Hz | Standard Recovery | 120°C (TJ) | Chassis Mount | TO-200AF | BG-T17240L-1 | ||
0 In Stock | Active | - | Tray | Active | 5.2 kV | - | - | 1.8 V | 4990 A | 5340 A | 100 mA | 105000A @ 50Hz | Standard Recovery | 120°C (TJ) | Chassis Mount | TO-200AF | BG-T17240L-1 |