ETZ1100N16P70HPSA1 | ||
---|---|---|
DigiKey Part Number | 448-ETZ1100N16P70HPSA1-ND | |
Manufacturer | ||
Manufacturer Product Number | ETZ1100N16P70HPSA1 | |
Description | SCR 1.6KV 1000A PB70ECO-1 | |
Customer Reference | ||
Detailed Description | SCR 1.6 kV 1000 A Standard Recovery Chassis Mount BG-PB70ECO-1 | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Infineon Technologies | |
Series | - | |
Packaging | Tray | |
Part Status | Obsolete | |
Voltage - Off State | 1.6 kV | |
Voltage - Gate Trigger (Vgt) (Max) | 2 V | |
Current - Gate Trigger (Igt) (Max) | 250 mA | |
Voltage - On State (Vtm) (Max) | 1.52 V | |
Current - On State (It (AV)) (Max) | 1051 A | |
Current - On State (It (RMS)) (Max) | 1000 A | |
Current - Hold (Ih) (Max) | 500 mA | |
Current - Non Rep. Surge 50, 60Hz (Itsm) | 33600A @ 50Hz | |
SCR Type | Standard Recovery | |
Operating Temperature | 135°C (TJ) | |
Mounting Type | Chassis Mount | |
Package / Case | Module | |
Supplier Device Package | BG-PB70ECO-1 | |
Base Product Number |