ETZ1100N16P70HPSA1 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Infineon Technologies
In Stock: 1
Unit Price: ¥3,642.24000
Datasheet

ETZ1100N16P70HPSA1

DigiKey Part Number
448-ETZ1100N16P70HPSA1-ND
Manufacturer
Manufacturer Product Number
ETZ1100N16P70HPSA1
Description
SCR 1.6KV 1000A PB70ECO-1
Customer Reference
Detailed Description
SCR 1.6 kV 1000 A Standard Recovery Chassis Mount BG-PB70ECO-1
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Infineon Technologies
Series
-
Packaging
Tray
Part Status
Obsolete
Voltage - Off State
1.6 kV
Voltage - Gate Trigger (Vgt) (Max)
2 V
Current - Gate Trigger (Igt) (Max)
250 mA
Voltage - On State (Vtm) (Max)
1.52 V
Current - On State (It (AV)) (Max)
1051 A
Current - On State (It (RMS)) (Max)
1000 A
Current - Hold (Ih) (Max)
500 mA
Current - Non Rep. Surge 50, 60Hz (Itsm)
33600A @ 50Hz
SCR Type
Standard Recovery
Operating Temperature
135°C (TJ)
Mounting Type
Chassis Mount
Package / Case
Module
Supplier Device Package
BG-PB70ECO-1
Base Product Number