DIACs, SIDACs
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Voltage - Breakover | Current - Breakover | Current - Hold (Ih) (Max) | Current - Peak Output | Operating Temperature | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|
78,114 In Stock | 1 : ¥2.13000 Cut Tape (CT) 5,000 : ¥0.32975 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) | Active | 30 ~ 34V | 15 µA | - | 2 A | -40°C ~ 125°C (TJ) | DO-204AH, DO-35, Axial | DO-35 | ||
637 In Stock | 1 : ¥8.78000 Bulk | - | Bulk | Active | 110 ~ 125V | 10 µA | 150 mA | 1 A | -40°C ~ 125°C (TJ) | TO-226-2, TO-92-2 (TO-226AC) | TO-92 | ||
574 In Stock | 1 : ¥9.19000 Bulk | - | Bulk | Active | 79 ~ 97V | 10 µA | 150 mA | 1 A | -40°C ~ 125°C (TJ) | DO-204AC, DO-15, Axial | DO-15 | ||
1,973 In Stock | 1 : ¥8.70000 Bulk | - | Bulk | Active | 190 ~ 215V | 50 µA | 150 mA | 1 A | -40°C ~ 125°C (TJ) | DO-204AC, DO-15, Axial | DO-15 | ||
92,792 In Stock | 1 : ¥2.96000 Cut Tape (CT) 3,000 : ¥0.49842 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Obsolete | 30 ~ 34V | 15 µA | - | 2 A | -40°C ~ 125°C (TJ) | SOD-123 | SOD-123 | ||
3,216 In Stock | 1 : ¥9.03000 Cut Tape (CT) 2,500 : ¥3.73489 Tape & Box (TB) | - | Cut Tape (CT) Tape & Box (TB) | Active | 7 ~ 9V | 200 µA | 1.5 mA | 1 A | -55°C ~ 125°C (TJ) | TO-226-3, TO-92-3 Short Body (Formed Leads) | TO-92 |