Thyristors
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Voltage - Breakover | Voltage - Off State | Voltage - On State | Current - Peak Pulse (8/20µs) | Current - Peak Pulse (10/1000µs) | Current - Hold (Ih) | Number of Elements | Capacitance | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
2,749 In Stock | 1 : ¥5.66000 Cut Tape (CT) 2,500 : ¥2.15998 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 15V | 8V | - | 250 A | 75 A | 50 mA | 1 | 60pF | Surface Mount | DO-214AA, SMB | SMB | |||
16,088 In Stock | 1 : ¥10.10000 Cut Tape (CT) 2,500 : ¥4.16533 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 25V | 6V | 4 V | 150 A | 45 A | 50 mA | 1 | 55pF | Surface Mount | DO-214AA, SMB | DO-214AA | |||
200,651 In Stock | 1 : ¥11.49000 Cut Tape (CT) 2,500 : ¥4.74143 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 77V | 58V | 4 V | 400 A | 100 A | 150 mA | 1 | 155pF | Surface Mount | DO-214AA, SMB | DO-214AA | |||
238 In Stock | 1 : ¥58.29000 Tube | Tube | Active | 180V | 140V | 4 V | 5 kA | - | 50 mA | 1 | 650pF | Through Hole | TO-218-3, TO-218AC | TO-218AC |