
P0080SAMCLRP | |
|---|---|
DigiKey Part Number | P0080SAMCLRPTR-ND - Tape & Reel (TR) P0080SAMCLRPCT-ND - Cut Tape (CT) P0080SAMCLRPDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | P0080SAMCLRP |
Description | THYRISTOR 6V 150A DO-214AA |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 6V Off-State 150 A Ipp TVS Thyristor DO-214AA, SMB |
Datasheet | Datasheet |
Category | Current - Peak Pulse (8/20µs) 150 A |
Manufacturer Littelfuse Inc. | Current - Peak Pulse (10/1000µs) 45 A |
Series | Current - Hold (Ih) 50 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Number of Elements 1 |
Part Status Active | Capacitance 55pF |
Voltage - Breakover 25V | Mounting Type Surface Mount |
Voltage - Off State 6V | Package / Case DO-214AA, SMB |
Voltage - On State 4 V | Supplier Device Package DO-214AA |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥14.39000 | ¥14.39 |
| 10 | ¥9.14700 | ¥91.47 |
| 100 | ¥6.11810 | ¥611.81 |
| 500 | ¥4.81892 | ¥2,409.46 |
| 1,000 | ¥4.40096 | ¥4,400.96 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 2,500 | ¥3.38441 | ¥8,461.02 |
| 5,000 | ¥3.36175 | ¥16,808.75 |


