Thyristors

Results: 2
Series
SIDACtor®TwinChip™
Packaging
BulkTape & Reel (TR)
Voltage - Breakover
350V, 700V-
Voltage - Off State
275V, 550V-
Voltage - On State
4 V8 V
Current - Hold (Ih)
120 mA150 mA
Number of Elements
12
Capacitance
30pF45pF, 80pF
Mounting Type
Surface MountThrough Hole
Package / Case
3-SIPDO-214AA, SMB
Supplier Device Package
DO-214AATO-220 Modified
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Voltage - Breakover
Voltage - Off State
Voltage - On State
Current - Peak Pulse (8/20µs)
Current - Peak Pulse (10/1000µs)
Current - Hold (Ih)
Number of Elements
Capacitance
Mounting Type
Package / Case
Supplier Device Package
TO-220-3, Modified
P6002ACL
THYRISTOR 275V/550V 400A TO220-3
Littelfuse Inc.
0
In Stock
Check Lead Time
1 : ¥28.08000
Bulk
Bulk
Active
350V, 700V
275V, 550V
4 V
400 A
100 A
150 mA
2
45pF, 80pF
Through Hole
3-SIP
TO-220 Modified
THYRISTOR 400A DO214AA
P7002SCLRP
THYRISTOR 400A DO214AA
Littelfuse Inc.
0
In Stock
Check Lead Time
2,500 : ¥4.74143
Tape & Reel (TR)
Tape & Reel (TR)
Active
-
-
8 V
400 A
100 A
120 mA
1
30pF
Surface Mount
DO-214AA, SMB
DO-214AA
Showing
of 2

Thyristors


Thyristor-based Transient Voltage Suppression (TVS) devices are over-voltage protection devices that approximate an open circuit under normal operating conditions. Application of a voltage across them in excess of some specific value called the breakover voltage causes them to enter a conductive state approximating a short circuit. This state persists until current flow through the device is reduced below a minimum value called "hold current" by some outside influence within the circuit.