P6002ACL | |
---|---|
DigiKey Part Number | F10913-ND |
Manufacturer | |
Manufacturer Product Number | P6002ACL |
Description | THYRISTOR 275V/550V 400A TO220-3 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 275V, 550V Off-State 400 A Ipp TVS Thyristor 3-SIP |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Voltage - Breakover | 350V, 700V | |
Voltage - Off State | 275V, 550V | |
Voltage - On State | 4 V | |
Current - Peak Pulse (8/20µs) | 400 A | |
Current - Peak Pulse (10/1000µs) | 100 A | |
Current - Hold (Ih) | 150 mA | |
Number of Elements | 2 | |
Capacitance | 45pF, 80pF | |
Mounting Type | Through Hole | |
Package / Case | 3-SIP | |
Supplier Device Package | TO-220 Modified |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥28.08000 | ¥28.08 |
10 | ¥23.59400 | ¥235.94 |
100 | ¥19.08590 | ¥1,908.59 |
500 | ¥16.96544 | ¥8,482.72 |
1,000 | ¥14.52669 | ¥14,526.69 |
2,000 | ¥13.67842 | ¥27,356.84 |
5,000 | ¥13.04219 | ¥65,210.95 |