Thumbwheel Switches
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Output Code | Read Out | Number of Sections | Display Characters - Height | Actuator Type | Contact Rating @ Voltage | Contact Material | Contact Finish | Mounting Type | Termination Style | End Caps | Section Width | Panel Cutout Dimensions | Features | Operating Temperature |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0 In Stock | Obsolete | Bulk | Obsolete | BCD | 0 ~ 9 | 4 | 0.234" (5.94mm) | Thumbwheel | 0.1A @ 28VDC | - | - | Panel Mount, Screw | Screw Terminal | - | - | Rectangular - 73.03mm x 57.15mm | - | - | |||
0 In Stock | Obsolete | Bulk | Obsolete | BCD | 0 ~ 9 | 6 | 0.234" (5.94mm) | Thumbwheel | 0.1A @ 28VDC | - | - | Panel Mount, Screw | Screw Terminal | - | - | Rectangular - 111.13mm x 57.15mm | - | - | |||
0 In Stock | Obsolete | Bulk | Obsolete | BCD | 0 ~ 9 | 4 | 0.234" (5.94mm) | Thumbwheel | 0.1A @ 28VDC | - | - | Panel Mount, Screw | Screw Terminal | - | - | Rectangular - 73.03mm x 57.15mm | - | - | |||
0 In Stock | Obsolete | Bulk | Obsolete | BCD | 0 ~ 9 | 6 | 0.234" (5.94mm) | Thumbwheel | 0.1A @ 28VDC | - | - | Panel Mount, Screw | Screw Terminal | - | - | Rectangular - 111.13mm x 57.15mm | - | - |