TSW0A600 | ||
---|---|---|
DigiKey Part Number | TSW0A600-ND | |
Manufacturer | ||
Manufacturer Product Number | TSW0A600 | |
Description | SWITCH THUMB BCD 0.1A 28V | |
Customer Reference | ||
Detailed Description | Thumbwheel Switch BCD 0.1A @ 28VDC Panel Mount, Screw | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Red Lion Controls | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Output Code | BCD | |
Read Out | 0 ~ 9 | |
Number of Sections | 6 | |
Display Characters - Height | 0.234" (5.94mm) | |
Actuator Type | Thumbwheel | |
Contact Rating @ Voltage | 0.1A @ 28VDC | |
Contact Material | - | |
Contact Finish | - | |
Mounting Type | Panel Mount, Screw | |
Termination Style | Screw Terminal | |
End Caps | - | |
Section Width | - | |
Panel Cutout Dimensions | Rectangular - 111.13mm x 57.15mm | |
Features | - | |
Operating Temperature | - | |
Depth Behind Flange | 57.15mm | |
Housing Material | - | |
Color | Black | |
Electrical Life | - |