Thumbwheel Switches
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Output Code | Read Out | Number of Sections | Display Characters - Height | Actuator Type | Contact Rating @ Voltage | Contact Material | Contact Finish | Mounting Type | Termination Style | End Caps | Section Width | Panel Cutout Dimensions | Features | Operating Temperature |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0 In Stock | Obsolete | Tray | Obsolete | BCD | 0 ~ 9 | 1 | - | Pushwheel | 0.1A @ 30VDC | Copper Alloy | Gold | Panel Mount, Snap-In | Card Edge/Solder Pad | Sold Separately | 0.300" (7.62mm) | - | - | -10°C ~ 65°C | |||
0 In Stock | Obsolete | Tray | Obsolete | BCD | 0 ~ 9 | 1 | - | Pushwheel | 0.1A @ 30VDC | Copper Alloy | Gold | Panel Mount, Snap-In | Card Edge/Solder Pad | Sold Separately | 0.300" (7.62mm) | - | Dust Lens | -10°C ~ 65°C | |||
0 In Stock | Obsolete | Tray | Obsolete | BCD | 0 ~ 9 | 1 | - | Pushwheel | 0.1A @ 30VDC | Copper Alloy | Gold | Panel Mount, Snap-In | Card Edge/Solder Pad with Component Mounting | Sold Separately | 0.300" (7.62mm) | - | Dust Lens | -10°C ~ 65°C | |||
0 In Stock | Obsolete | Tray | Obsolete | BCD | 0 ~ 9 | 1 | - | Pushwheel | 0.1A @ 30VDC | Copper Alloy | Gold | Panel Mount, Snap-In | PC Pin with Component Mounting | Sold Separately | 0.300" (7.62mm) | - | Dust Lens | -10°C ~ 65°C | |||
0 In Stock | Obsolete | Bulk | Obsolete | BCD Complement | 0 ~ 9 | 3 | - | Pushwheel | 0.1A @ 30VDC | Copper Alloy | Gold | Panel Mount, Snap-In | Card Edge/Solder Pad with Component Mounting | Included | 0.300" (7.62mm) | Rectangular - 31.65mm x 22.50mm | Dust Lens, Spacer Included | -10°C ~ 65°C | |||
0 In Stock | Obsolete | Bulk | Obsolete | BCD | 0 ~ 9 | 3 | - | Pushwheel | 0.1A @ 30VDC | Copper Alloy | Gold | Panel Mount, Snap-In, Right Angle | PC Pin | Included | 0.300" (7.62mm) | Rectangular - 26.56mm x 22.50mm | - | -10°C ~ 65°C | |||
0 In Stock | Obsolete | Bulk | Obsolete | BCD Complement | 0 ~ 9 | 2 | - | Pushwheel | 0.1A @ 30VDC | Copper Alloy | Gold | Panel Mount, Snap-In | Card Edge/Solder Pad with Component Mounting | Included | 0.300" (7.62mm) | Rectangular - 22.50mm x 21.49mm | Spacer Included | -10°C ~ 65°C | |||
0 In Stock | Obsolete | Bulk | Obsolete | BCD | 0 ~ 9 | 2 | - | Pushwheel | 0.1A @ 30VDC | Copper Alloy | Gold | Panel Mount, Snap-In | Card Edge/Solder Pad | Included | 0.300" (7.62mm) | Rectangular - 22.50mm x 21.49mm | Dust Lens, Spacer Included | -10°C ~ 65°C | |||
0 In Stock | Obsolete | Bulk | Obsolete | BCD | 0 ~ 9 | 1 | - | Pushwheel | 0.1A @ 30VDC | Copper Alloy | Gold | Panel Mount, Snap-In | Card Edge/Solder Pad | Included | 0.300" (7.62mm) | Rectangular - 22.50mm x 11.32mm | - | -10°C ~ 65°C |