Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | C&K | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Output Code | BCD Complement | |
Read Out | 0 ~ 9 | |
Number of Sections | 2 | |
Display Characters - Height | - | |
Actuator Type | Pushwheel | |
Contact Rating @ Voltage | 0.1A @ 30VDC | |
Contact Material | Copper Alloy | |
Contact Finish | Gold | |
Mounting Type | Panel Mount, Snap-In | |
Termination Style | Card Edge/Solder Pad with Component Mounting | |
End Caps | Included | |
Section Width | 0.300" (7.62mm) | |
Panel Cutout Dimensions | Rectangular - 22.50mm x 21.49mm | |
Features | Spacer Included | |
Operating Temperature | -10°C ~ 65°C | |
Depth Behind Flange | 42.10mm | |
Housing Material | Polycarbonate (PC) | |
Color | Black | |
Electrical Life | 100,000 Cycles | |
Base Product Number |