Thumbwheel Switches
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Output Code | Read Out | Number of Sections | Display Characters - Height | Actuator Type | Contact Rating @ Voltage | Contact Material | Contact Finish | Mounting Type | Termination Style | End Caps | Section Width | Panel Cutout Dimensions | Features | Operating Temperature |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
798 In Stock | 1 : ¥220.81000 Bulk | Bulk | Active | BCD | 0 ~ 9 | 1 | 0.193" (4.90mm) | Pushwheel | 0.4VA @ 20VAC/DC | Copper Alloy | Gold | Panel Mount, Screw | Card Edge/Solder Pad | Sold Separately | 0.315" (8.00mm) | - | - | -20°C ~ 80°C | |||
264 In Stock | 1 : ¥308.20000 Bulk | Bulk | Active | BCD | 0 ~ 9 | 1 | 0.268" (6.80mm) | Pushwheel | 0.4VA @ 20VAC/DC | Copper Alloy | Gold | Panel Mount, Snap-In | Card Edge/Solder Pad | Sold Separately | 0.315" (8.00mm) | - | - | -20°C ~ 80°C | |||
50 In Stock | 1 : ¥416.90000 Bulk | Bulk | Active | BCD | 0 ~ 9 | 1 | 0.275" (7.00mm) | Pushwheel | 0.4VA @ 20VAC/DC | Copper Alloy | Gold | Panel Mount, Snap-In | Card Edge/Solder Pad | Sold Separately | 0.394" (10.00mm) | - | - | -20°C ~ 80°C | |||
50 In Stock | 1 : ¥545.92000 Bulk | Bulk | Active | Hexadecimal | 0 ~ 15 | 1 | 0.169" (4.30mm) | Pushwheel | 0.4VA @ 20VAC/DC | Copper Alloy | Gold | Panel Mount, Snap-In | Card Edge/Solder Pad | Sold Separately | 0.315" (8.00mm) | - | - | -20°C ~ 80°C | |||
0 In Stock | Obsolete | Bulk | Obsolete | Decimal | 0 ~ 9 | 1 | 0.193" (4.90mm) | Pushwheel | 0.4VA @ 20VAC/DC | Copper Alloy | Gold | Panel Mount, Screw | Card Edge/Solder Pad | Sold Separately | 0.315" (8.00mm) | - | - | -20°C ~ 80°C | |||
100 In Stock | 1 : ¥332.51000 Bulk | Bulk | Active | BCD Complement | 0 ~ 9 | 1 | 0.122" (3.10mm) | Pushwheel | 0.4VA @ 20VAC/DC | Copper Tin Alloy | Gold | Panel Mount, Snap-In | Card Edge/Solder Pad | Sold Separately | 0.300" (7.62mm) | - | - | -10°C ~ 60°C | |||
0 In Stock | Obsolete | Bulk | Obsolete | Hexadecimal | 0 ~ 9, A ~ F | 1 | 0.169" (4.30mm) | Pushwheel | 0.4VA @ 20VAC/DC | Copper Alloy | Gold | Panel Mount, Snap-In | Card Edge/Solder Pad | Sold Separately | 0.394" (10.00mm) | - | - | -20°C ~ 80°C | |||
0 In Stock | Obsolete | Bulk | Obsolete | BCD | 0 ~ 9 | - | 0.193" (4.90mm) | Pushwheel | 0.4VA @ 20VAC/DC | Copper Alloy | Gold | Panel Mount, Snap-In | Card Edge/Solder Pad | Sold Separately | 0.300" (7.62mm) | - | - | -20°C ~ 80°C | |||
0 In Stock Check Lead Time | 500 : ¥174.62638 Bulk | Bulk | Active | Hexadecimal | 0 ~ 9, A ~ F | 1 | 0.134" (3.40mm) | Pushwheel | 0.4VA @ 20VAC/DC | Copper Alloy | Gold | Panel Mount, Snap-In | Card Edge/Solder Pad | Sold Separately | 0.300" (7.62mm) | - | - | -20°C ~ 80°C | |||
0 In Stock Check Lead Time | 500 : ¥179.23958 Bulk | Bulk | Active | BCD | 0 ~ 9 | 1 | 0.122" (3.10mm) | Pushwheel | 0.4VA @ 20VAC/DC | Copper Tin Alloy | Gold | Panel Mount, Snap-In, Right Angle | PC Pin | Sold Separately | 0.300" (7.62mm) | - | - | -10°C ~ 60°C | |||
0 In Stock Check Lead Time | 500 : ¥208.94212 Bulk | Bulk | Active | BCD Complement | 0 ~ 9 | 1 | 0.122" (3.10mm) | Pushwheel | 0.4VA @ 20VAC/DC | Copper Tin Alloy | Gold | Panel Mount, Screw, Right Angle | PC Pin | Sold Separately | 0.300" (7.62mm) | - | - | -10°C ~ 60°C | |||
0 In Stock | Active | Bulk | Active | BCD | 0 ~ 9 | 1 | 0.122" (3.10mm) | Pushwheel | 0.4VA @ 20VAC/DC | Copper Tin Alloy | Gold | Panel Mount, Snap-In | Card Edge/Solder Pad with Component Mounting | Sold Separately | 0.300" (7.62mm) | - | - | -10°C ~ 60°C | |||
0 In Stock | Obsolete | Bulk | Obsolete | Hexadecimal | 0 ~ 9, A ~ F | 1 | 0.094" (2.39mm) | Pushwheel | 0.4VA @ 20VAC/DC | Copper Tin Alloy | Gold | Panel Mount, Snap-In | Card Edge/Solder Pad | Sold Separately | 0.300" (7.62mm) | - | - | -10°C ~ 60°C | |||
0 In Stock | Obsolete | Bulk | Obsolete | Decimal | 0 ~ 9 | 1 | 0.193" (4.90mm) | Pushwheel | 0.4VA @ 20VAC/DC | Copper Alloy | Gold | Panel Mount, Snap-In | Card Edge/Solder Pad | Sold Separately | 0.300" (7.62mm) | - | - | -20°C ~ 80°C | |||
0 In Stock | Active | Bulk | Active | BCD | 0 ~ 9 | 1 | 0.193" (4.90mm) | Pushwheel | 0.4VA @ 20VAC/DC | Copper Alloy | Gold | Panel Mount, Screw | PC Pin | Sold Separately | 0.315" (8.00mm) | - | - | -20°C ~ 80°C | |||
0 In Stock | Obsolete | Bulk | Obsolete | BCD | 0 ~ 9 | 1 | 0.193" (4.90mm) | Pushwheel | 0.4VA @ 20VAC/DC | Copper Alloy | Gold | Panel Mount, Screw, Right Angle | PC Pin | Sold Separately | 0.315" (8.00mm) | - | - | -20°C ~ 80°C | |||
0 In Stock | Active | Bulk | Active | BCD Complement | 0 ~ 9 | 1 | 0.193" (4.90mm) | Pushwheel | 0.4VA @ 20VAC/DC | Copper Alloy | Gold | Panel Mount, Screw | Card Edge/Solder Pad | Sold Separately | 0.315" (8.00mm) | - | - | -20°C ~ 80°C | |||
0 In Stock | Active | Bulk | Active | BCD Complement | 0 ~ 9 | 1 | 0.193" (4.90mm) | Pushwheel | 0.4VA @ 20VAC/DC | Copper Alloy | Gold | Panel Mount, Screw | PC Pin | Sold Separately | 0.315" (8.00mm) | - | - | -20°C ~ 80°C | |||
0 In Stock | Active | Bulk | Active | BCD | 0 ~ 9 | 1 | 0.275" (7.00mm) | Pushwheel | 0.4VA @ 20VAC/DC | Copper Alloy | Gold | Panel Mount, Snap-In | Card Edge/Solder Pad with Component Mounting | Sold Separately | 0.394" (10.00mm) | - | - | -20°C ~ 80°C | |||
0 In Stock | Active | Bulk | Active | Hexadecimal | 0 ~ 9, A ~ F | 1 | 0.094" (2.39mm) | Pushwheel | 0.4VA @ 20VAC/DC | Copper Tin Alloy | Gold | Panel Mount, Snap-In, Right Angle | PC Pin | Sold Separately | 0.300" (7.62mm) | - | - | -10°C ~ 60°C | |||
0 In Stock | Obsolete | Bulk | Obsolete | Decimal | 0 ~ 9 | 1 | 0.268" (6.80mm) | Pushwheel | 0.4VA @ 20VAC/DC | Copper Alloy | Gold | Panel Mount, Snap-In | Card Edge/Solder Pad | Sold Separately | 0.315" (8.00mm) | - | - | -20°C ~ 80°C | |||
0 In Stock | Active | Bulk | Active | BCD Complement | 0 ~ 9 | 1 | 0.268" (6.80mm) | Pushwheel | 0.4VA @ 20VAC/DC | Copper Alloy | Gold | Panel Mount, Snap-In | Card Edge/Solder Pad | Sold Separately | 0.315" (8.00mm) | - | - | -20°C ~ 80°C | |||
0 In Stock | Obsolete | Bulk | Obsolete | BCD | 0 ~ 9 | 1 | 0.122" (3.10mm) | Pushwheel | 0.4VA @ 20VAC/DC | Copper Tin Alloy | Gold | Panel Mount, Snap-In | Card Edge/Solder Pad | Sold Separately | 0.300" (7.62mm) | - | - | -10°C ~ 60°C | |||
0 In Stock | Obsolete | Bulk | Obsolete | BCD Complement | 0 ~ 9 | 1 | 0.122" (3.10mm) | Pushwheel | 0.4VA @ 20VAC/DC | Copper Tin Alloy | Gold | Panel Mount, Snap-In | Card Edge/Solder Pad | Sold Separately | 0.300" (7.62mm) | - | - | -10°C ~ 60°C | |||
0 In Stock | Obsolete | Bulk | Obsolete | BCD | 0 ~ 9 | 1 | 0.193" (4.90mm) | Pushwheel | 0.4VA @ 20VAC/DC | Copper Alloy | Gold | Panel Mount, Snap-In | Card Edge/Solder Pad | Sold Separately | 0.300" (7.62mm) | - | - | -20°C ~ 80°C |