PICO137AK | ||
---|---|---|
DigiKey Part Number | PICO137AK-ND | |
Manufacturer | ||
Manufacturer Product Number | PICO137AK | |
Description | SWITCH THUMB BCD COMP 0.4VA 20V | |
Customer Reference | ||
Detailed Description | Thumbwheel Switch BCD Complement 0.4VA @ 20VAC/DC Panel Mount, Snap-In |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity ALCOSWITCH Switches | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Output Code | BCD Complement | |
Read Out | 0 ~ 9 | |
Number of Sections | 1 | |
Display Characters - Height | 0.122" (3.10mm) | |
Actuator Type | Pushwheel | |
Contact Rating @ Voltage | 0.4VA @ 20VAC/DC | |
Contact Material | Copper Tin Alloy | |
Contact Finish | Gold | |
Mounting Type | Panel Mount, Snap-In | |
Termination Style | Card Edge/Solder Pad | |
End Caps | Sold Separately | |
Section Width | 0.300" (7.62mm) | |
Panel Cutout Dimensions | - | |
Features | - | |
Operating Temperature | -10°C ~ 60°C | |
Depth Behind Flange | 24.00mm | |
Housing Material | Polyphenylene Oxide (PPO) | |
Color | Black | |
Electrical Life | 100,000 Cycles | |
Base Product Number |