FHV1007M25JNRS | |
---|---|
DigiKey Part Number | 3579-FHV1007M25JNRS-ND |
Manufacturer | Vishay Techno |
Manufacturer Product Number | FHV1007M25JNRS |
Description | FHV100, RADIAL, 7.25M, 5%, 200P |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 7.25 MOhms ±5% 1W Through Hole Resistor Radial High Voltage, Non-Inductive Thick Film |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Strip | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | Thick Film | |
Features | High Voltage, Non-Inductive | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | ||
Supplier Device Package | Radial | |
Size / Dimension | 1.070" L x 0.125" W (27.18mm x 3.18mm) | |
Height - Seated (Max) | 0.360" (9.14mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥66.98000 | ¥66.98 |
10 | ¥44.48100 | ¥444.81 |
50 | ¥35.54440 | ¥1,777.22 |
100 | ¥32.49110 | ¥3,249.11 |
500 | ¥27.47596 | ¥13,737.98 |
1,000 | ¥27.25794 | ¥27,257.94 |