Through Hole Resistors

Results: 7
Resistance
1 Ohms5 Ohms10 Ohms13 Ohms1 kOhms
Tolerance
±0.005%±0.01%±0.1%
Temperature Coefficient
±1ppm/°C±2.5ppm/°C
Stocking Options
Environmental Options
Media
Marketplace Product
7Results
Applied FiltersRemove All

Showing
of 7
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Resistance
Tolerance
Power (Watts)
Composition
Features
Temperature Coefficient
Operating Temperature
Package / Case
Supplier Device Package
Size / Dimension
Height - Seated (Max)
Number of Terminations
Failure Rate
0
In Stock
Check Lead Time
1 : ¥3,142.37000
Bulk
Bulk
Active
1 kOhms
±0.1%
0.3W
Metal Foil
-
±2.5ppm/°C
-65°C ~ 150°C
Radial - 4 Leads
-
-
0.516" (13.11mm)
2
-
0
In Stock
Check Lead Time
1 : ¥4,608.81000
Bulk
Bulk
Active
10 Ohms
±0.1%
0.3W
Metal Foil
-
±1ppm/°C
-65°C ~ 150°C
Radial - 4 Leads
-
-
0.516" (13.11mm)
2
-
0
In Stock
Check Lead Time
1 : ¥7,541.68000
Bulk
Bulk
Active
10 Ohms
±0.01%
0.3W
Metal Foil
-
±1ppm/°C
-65°C ~ 150°C
Radial - 4 Leads
-
-
0.516" (13.11mm)
2
-
0
In Stock
Check Lead Time
1 : ¥11,103.06000
Bulk
Bulk
Active
1 Ohms
±0.01%
0.3W
Metal Foil
-
±1ppm/°C
-65°C ~ 150°C
Radial - 4 Leads
-
-
0.516" (13.11mm)
2
-
0
In Stock
Check Lead Time
1 : ¥11,103.06000
Bulk
Bulk
Active
5 Ohms
±0.01%
0.3W
Metal Foil
-
±1ppm/°C
-65°C ~ 150°C
Radial - 4 Leads
-
-
0.516" (13.11mm)
2
-
0
In Stock
Check Lead Time
1 : ¥11,103.06000
Bulk
Bulk
Active
13 Ohms
±0.005%
0.3W
Metal Foil
-
±1ppm/°C
-65°C ~ 150°C
Radial - 4 Leads
-
-
0.516" (13.11mm)
2
-
0
In Stock
Check Lead Time
1 : ¥11,103.06000
Bulk
Bulk
Active
10 Ohms
±0.005%
0.3W
Metal Foil
-
±1ppm/°C
-65°C ~ 150°C
Radial - 4 Leads
-
-
0.516" (13.11mm)
2
-
Showing
of 7

Through Hole Resistors


Through-Hole Resistors are devices which oppose the flow of current. They have two wire terminals which are designed to be inserted and soldered to a printed circuit board (PCB) or are used in a breadboard. The characteristics are resistance (0 ohms to 500 G ohms), tolerance (jumper, ±0.001% to ±5%), power (watts), and composition (carbon composition, carbon film, ceramic, metal element, metal film, metal foil, metal oxide film, thick film, thin film, or wirewound).