HGZ10R000V | |
---|---|
DigiKey Part Number | 804-HGZ10R000V-ND |
Manufacturer | |
Manufacturer Product Number | HGZ10R000V |
Description | HGZ10R000V |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 10 Ohms ±0.005% 0.3W Through Hole Resistor Radial - 4 Leads Metal Foil |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | Metal Foil | |
Features | - | |
Temperature Coefficient | ±1ppm/°C | |
Operating Temperature | -65°C ~ 150°C | |
Package / Case | ||
Supplier Device Package | - | |
Size / Dimension | - | |
Height - Seated (Max) | 0.516" (13.11mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥11,103.06000 | ¥11,103.06 |