Radial - 4 Leads Through Hole Resistors
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Resistance | Tolerance | Power (Watts) | Composition | Features | Temperature Coefficient | Operating Temperature | Package / Case | Supplier Device Package | Size / Dimension | Height - Seated (Max) | Number of Terminations | Failure Rate |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
78 In Stock | 1 : ¥593.25000 Bulk | Bulk | Active | 100 mOhms | ±1% | 10W | Metal Foil | Current Sense, Moisture Resistant, Non-Inductive | ±2ppm/°C | -55°C ~ 150°C | Radial - 4 Leads | - | 1.575" L x 0.276" W (40.01mm x 7.01mm) | 0.803" (20.40mm) | 4 | - | |||
66 In Stock | 1 : ¥614.84000 Bulk | Bulk | Active | 100 mOhms | ±1% | 10W | Metal Foil | Current Sense, Moisture Resistant, Non-Inductive | ±3ppm/°C | - | Radial - 4 Leads | - | 1.340" L x 0.210" W (34.04mm x 5.33mm) | 1.063" (27.00mm) | 4 | - | |||
42 In Stock | 1 : ¥460.00000 Bulk | Bulk | Active | 1 Ohms | ±5% | 10W | Metal Foil | Current Sense, Moisture Resistant, Non-Inductive | ±2ppm/°C | - | Radial - 4 Leads | - | 1.340" L x 0.210" W (34.04mm x 5.33mm) | 1.063" (27.00mm) | 4 | - | |||
137 In Stock | 1 : ¥486.27000 Bulk | Bulk | Active | 1 Ohms | ±0.1% | 10W | Metal Foil | Current Sense, Moisture Resistant, Non-Inductive | ±0.2ppm/°C | -55°C ~ 125°C | Radial - 4 Leads | - | 1.575" L x 0.276" W (40.00mm x 7.00mm) | 0.803" (20.40mm) | 4 | - | |||
26 In Stock | 1 : ¥675.34000 Bulk | Bulk | Active | 5 Ohms | ±0.1% | 10W | Metal Foil | Current Sense, Moisture Resistant, Non-Inductive | ±0.2ppm/°C | -55°C ~ 125°C | Radial - 4 Leads | - | 1.339" L x 0.210" W (34.00mm x 5.33mm) | 1.024" (26.00mm) | 4 | - | |||
40 In Stock | 1 : ¥726.25000 Bulk | Bulk | Active | 500 mOhms | ±0.1% | 10W | Metal Foil | Current Sense, Moisture Resistant, Non-Inductive | ±0.2ppm/°C | -55°C ~ 125°C | Radial - 4 Leads | - | 1.340" L x 0.210" W (34.04mm x 5.33mm) | 1.024" (26.00mm) | 4 | - | |||
33 In Stock | 1 : ¥593.25000 Bulk | Bulk | Active | 50 mOhms | ±2% | 10W | Metal Foil | Current Sense, Moisture Resistant, Non-Inductive | ±2ppm/°C | -55°C ~ 150°C | Radial - 4 Leads | - | 1.575" L x 0.276" W (40.01mm x 7.01mm) | 0.803" (20.40mm) | 4 | - | |||
53 In Stock | 1 : ¥611.06000 Bulk | Bulk | Active | 500 mOhms | ±0.25% | 10W | Metal Foil | Current Sense, Moisture Resistant, Non-Inductive | ±2ppm/°C | -55°C ~ 150°C | Radial - 4 Leads | - | 1.575" L x 0.276" W (40.01mm x 7.01mm) | 0.803" (20.40mm) | 4 | - | |||
557 In Stock | 1 : ¥82.84000 Bulk | Bulk | Active | 5 mOhms | ±1% | 3.12W | Metal Element | Current Sense | ±100ppm/°C | -55°C ~ 275°C | Radial - 4 Leads | - | 0.600" L x 0.215" W (15.24mm x 5.46mm) | 0.750" (19.05mm) | 4 | - | |||
954 In Stock | 1 : ¥616.32000 Bulk | Bulk | Active | 1 Ohms | ±0.1% | 10W | Metal Foil | Current Sense, Moisture Resistant, Non-Inductive | ±2ppm/°C | - | Radial - 4 Leads | - | 1.340" L x 0.210" W (34.04mm x 5.33mm) | 1.024" (26.01mm) | 4 | - | |||
18 In Stock | 1 : ¥614.84000 Bulk | Bulk | Active | 50 mOhms | ±1% | 10W | Metal Foil | Current Sense, Moisture Resistant, Non-Inductive | ±5ppm/°C | - | Radial - 4 Leads | - | 1.340" L x 0.210" W (34.04mm x 5.33mm) | 1.063" (27.00mm) | 4 | - | |||
16 In Stock | 1 : ¥624.11000 Bulk | Bulk | Active | 10 Ohms | ±0.1% | 10W | Metal Foil | Current Sense, Moisture Resistant, Non-Inductive | ±2ppm/°C | -55°C ~ 150°C | Radial - 4 Leads | - | 1.575" L x 0.276" W (40.01mm x 7.01mm) | 0.803" (20.40mm) | 4 | - | |||
19 In Stock | 1 : ¥593.25000 Bulk | Bulk | Active | 1 Ohms | ±5% | 10W | Metal Foil | Current Sense, Moisture Resistant, Non-Inductive | ±2ppm/°C | -55°C ~ 150°C | Radial - 4 Leads | - | 1.575" L x 0.276" W (40.01mm x 7.01mm) | 0.803" (20.40mm) | 4 | - | |||
22 In Stock | 1 : ¥714.51000 Bulk | Bulk | Active | 50 Ohms | ±0.02% | 10W | Metal Foil | Current Sense, Moisture Resistant, Non-Inductive | ±2ppm/°C | -55°C ~ 150°C | Radial - 4 Leads | - | 1.575" L x 0.276" W (40.01mm x 7.01mm) | 0.803" (20.40mm) | 4 | - | |||
600 In Stock | 1 : ¥5.66000 Bulk | Bulk | Active | 1 kOhms | ±5% | 5W | Metal Oxide Film | Anti-Arc, Flame Proof, Moisture Resistant, Safety | ±300ppm/°C | -55°C ~ 155°C | Radial - 4 Leads | Radial Lead | 1.102" L x 0.394" W (28.00mm x 10.00mm) | 0.433" (11.00mm) | 2 | - | |||
590 In Stock | 1 : ¥7.72000 Bulk | Bulk | Active | 15 Ohms | ±5% | 10W | Wirewound | Anti-Arc, Flame Proof, Moisture Resistant, Safety | ±300ppm/°C | -55°C ~ 155°C | Radial - 4 Leads | Radial Lead | 1.890" L x 0.394" W (48.00mm x 10.00mm) | 0.413" (10.50mm) | 2 | - | |||
284 In Stock | 1 : ¥7.72000 Bulk | Bulk | Active | 1 kOhms | ±5% | 10W | Metal Oxide Film | Anti-Arc, Flame Proof, Moisture Resistant, Safety | ±300ppm/°C | -55°C ~ 155°C | Radial - 4 Leads | Radial Lead | 1.890" L x 0.394" W (48.00mm x 10.00mm) | 0.413" (10.50mm) | 2 | - | |||
0 In Stock Check Lead Time | 1 : ¥6.49000 Bulk | Bulk | Active | 16 kOhms | ±5% | 7W | Metal Oxide Film | Anti-Arc, Flame Proof, Moisture Resistant, Safety | ±300ppm/°C | -55°C ~ 155°C | Radial - 4 Leads | Radial Lead | 1.378" L x 0.394" W (35.00mm x 10.00mm) | 0.433" (11.00mm) | 2 | - | |||
0 In Stock Check Lead Time | 1 : ¥7.47000 Bulk | Bulk | Active | 20 kOhms | ±5% | 15W | Metal Oxide Film | Anti-Arc, Flame Proof, Moisture Resistant, Safety | ±300ppm/°C | -55°C ~ 155°C | Radial - 4 Leads | Radial Lead | 1.890" L x 0.512" W (48.00mm x 13.00mm) | 0.532" (13.50mm) | 2 | - | |||
0 In Stock Check Lead Time | 1 : ¥7.72000 Bulk | Bulk | Active | 9.1 kOhms | ±5% | 10W | Metal Oxide Film | Anti-Arc, Flame Proof, Moisture Resistant, Safety | ±300ppm/°C | -55°C ~ 155°C | Radial - 4 Leads | Radial Lead | 1.890" L x 0.394" W (48.00mm x 10.00mm) | 0.413" (10.50mm) | 2 | - | |||
0 In Stock Check Lead Time | 1 : ¥9.03000 Bulk | Bulk | Active | 47 Ohms | ±5% | 20W | Wirewound | Anti-Arc, Flame Proof, Moisture Resistant, Safety | ±300ppm/°C | -55°C ~ 155°C | Radial - 4 Leads | Radial Lead | 2.480" L x 0.492" W (63.00mm x 12.50mm) | 0.532" (13.50mm) | 2 | - | |||
0 In Stock Check Lead Time | 1 : ¥601.62000 Bulk | Bulk | Active | 500 mOhms | ±0.5% | 10W | Metal Foil | Current Sense, Moisture Resistant, Non-Inductive | ±2ppm/°C | -55°C ~ 150°C | Radial - 4 Leads | - | 1.575" L x 0.276" W (40.01mm x 7.01mm) | 0.803" (20.40mm) | 4 | - | |||
0 In Stock Check Lead Time | 600 : ¥2.27810 Bulk | Bulk | Active | 360 mOhms | ±5% | 5W | Wirewound | Anti-Arc, Flame Proof, Moisture Resistant, Safety | ±300ppm/°C | -55°C ~ 155°C | Radial - 4 Leads | Radial Lead | 1.102" L x 0.394" W (28.00mm x 10.00mm) | 0.433" (11.00mm) | 2 | - | |||
0 In Stock Check Lead Time | 600 : ¥2.27810 Bulk | Bulk | Active | 390 mOhms | ±5% | 5W | Wirewound | Anti-Arc, Flame Proof, Moisture Resistant, Safety | ±300ppm/°C | -55°C ~ 155°C | Radial - 4 Leads | Radial Lead | 1.102" L x 0.394" W (28.00mm x 10.00mm) | 0.433" (11.00mm) | 2 | - | |||
0 In Stock Check Lead Time | 600 : ¥2.27810 Bulk | Bulk | Active | 430 mOhms | ±5% | 5W | Wirewound | Anti-Arc, Flame Proof, Moisture Resistant, Safety | ±300ppm/°C | -55°C ~ 155°C | Radial - 4 Leads | Radial Lead | 1.102" L x 0.394" W (28.00mm x 10.00mm) | 0.433" (11.00mm) | 2 | - |