Through Hole Resistors
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Resistance | Tolerance | Power (Watts) | Composition | Features | Temperature Coefficient | Operating Temperature | Package / Case | Supplier Device Package | Size / Dimension | Height - Seated (Max) | Number of Terminations | Failure Rate |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
2,805 In Stock | 1 : ¥170.92000 Tube | Tube | Active | 2 mOhms | ±0.5% | 40W | Metal Foil | Current Sense | ±10ppm/°C | -40°C ~ 130°C | 4-SIP | Radial Lead | 0.878" L x 0.177" W (22.30mm x 4.50mm) | 0.687" (17.45mm) | 4 | - | |||
870 In Stock | 1 : ¥176.50000 Tube | Tube | Active | 10 mOhms | ±0.5% | 40W | Metal Foil | Current Sense | ±10ppm/°C | -40°C ~ 130°C | 4-SIP | Radial Lead | 0.878" L x 0.177" W (22.30mm x 4.50mm) | 0.687" (17.45mm) | 4 | - | |||
3,141 In Stock | 1 : ¥200.55000 Tube | Tube | Active | 5 mOhms | ±0.5% | 40W | Metal Foil | Current Sense | ±10ppm/°C | -40°C ~ 130°C | 4-SIP | Radial Lead | 0.878" L x 0.177" W (22.30mm x 4.50mm) | 0.687" (17.45mm) | 4 | - | |||
164 In Stock | 1 : ¥271.15000 Tube | Tube | Active | 100 mOhms | ±0.5% | 40W | Metal Foil | Current Sense | ±10ppm/°C | -40°C ~ 130°C | 4-SIP | Radial Lead | 0.878" L x 0.177" W (22.30mm x 4.50mm) | 0.687" (17.45mm) | 4 | - | |||
68 In Stock | 1 : ¥173.71000 Tube | Tube | Active | 33 mOhms | ±0.5% | 40W | Metal Foil | Current Sense | ±10ppm/°C | -40°C ~ 130°C | 4-SIP | Radial Lead | 0.878" L x 0.177" W (22.30mm x 4.50mm) | 0.687" (17.45mm) | 4 | - | |||
28 In Stock | 1 : ¥173.71000 Tube | Tube | Active | 47 mOhms | ±0.5% | 40W | Metal Foil | Current Sense | ±10ppm/°C | -40°C ~ 130°C | 4-SIP | Radial Lead | 0.878" L x 0.177" W (22.30mm x 4.50mm) | 0.687" (17.45mm) | 4 | - | |||
54 In Stock | 1 : ¥252.60000 Tube | Tube | Active | 3.3 mOhms | ±0.5% | 40W | Metal Foil | Current Sense | ±10ppm/°C | -40°C ~ 130°C | 4-SIP | Radial Lead | 0.878" L x 0.177" W (22.30mm x 4.50mm) | 0.687" (17.45mm) | 4 | - | |||
50 In Stock | 1 : ¥252.60000 Tube | Tube | Active | 4.7 mOhms | ±0.5% | 40W | Metal Foil | Current Sense | ±10ppm/°C | -40°C ~ 130°C | 4-SIP | Radial Lead | 0.878" L x 0.177" W (22.30mm x 4.50mm) | 0.687" (17.45mm) | 4 | - | |||
12 In Stock | 1 : ¥252.60000 Tube | Tube | Active | 2.2 mOhms | ±0.5% | 40W | Metal Foil | Current Sense | ±10ppm/°C | -40°C ~ 130°C | 4-SIP | Radial Lead | 0.878" L x 0.177" W (22.30mm x 4.50mm) | 0.687" (17.45mm) | 4 | - | |||
0 In Stock Check Lead Time | 1 : ¥267.21000 Tube | Tube | Active | 1 mOhms | ±0.5% | 40W | Metal Foil | Current Sense | ±10ppm/°C | -40°C ~ 130°C | 4-SIP | Radial Lead | 0.878" L x 0.177" W (22.30mm x 4.50mm) | 0.687" (17.45mm) | 4 | - | |||
0 In Stock Check Lead Time | 1 : ¥252.60000 Tube | Tube | Active | 1.5 mOhms | ±0.5% | 40W | Metal Foil | Current Sense | ±10ppm/°C | -40°C ~ 130°C | 4-SIP | Radial Lead | 0.878" L x 0.177" W (22.30mm x 4.50mm) | 0.687" (17.45mm) | 4 | - |