PCS-0R047D1 | ||
---|---|---|
DigiKey Part Number | 696-PCS-0R047D1-ND | |
Manufacturer | ||
Manufacturer Product Number | PCS-0R047D1 | |
Description | RES 0.047 OHM 0.5% 40W RADIAL | |
Manufacturer Standard Lead Time | 33 Weeks | |
Customer Reference | ||
Detailed Description | 47 mOhms ±0.5% 40W Through Hole Resistor 4-SIP Current Sense Metal Foil | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | Metal Foil | |
Features | Current Sense | |
Temperature Coefficient | ±10ppm/°C | |
Operating Temperature | -40°C ~ 130°C | |
Package / Case | ||
Supplier Device Package | Radial Lead | |
Size / Dimension | 0.878" L x 0.177" W (22.30mm x 4.50mm) | |
Height - Seated (Max) | 0.687" (17.45mm) | |
Number of Terminations | 4 | |
Failure Rate | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥173.71000 | ¥173.71 |
10 | ¥143.51600 | ¥1,435.16 |
25 | ¥137.11920 | ¥3,427.98 |
50 | ¥130.26420 | ¥6,513.21 |
100 | ¥120.20870 | ¥12,020.87 |
250 | ¥118.83720 | ¥29,709.30 |
500 | ¥114.26640 | ¥57,133.20 |